Taiyo Yuden MCJCS32NSB7473KTPA01
| Manufacturer | |
| MPN | MCJCS32NSB7473KTPA01 |
| LCSC Part # | C6903907 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 47nF X7R ±10% 630V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2093 | $ 0.21 |
| 200+ | $ 0.0835 | $ 16.70 |
| 500+ | $ 0.0807 | $ 40.35 |
| 1,000+ | $ 0.0794 | $ 79.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1210 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM32DR72J473KW01L | muRata | 1210 | 7,420 | $ 0.2794 | ||
| 1210B473K631CT | Walsin | 1210 | 3,620 | $ 0.1275 | ||
| C1210X473K631T | IHHEC | 1210 | 1,880 | $ 0.1425 | ||
| 1210B473K631NT | FH | 1210 | 1,760 | $ 0.0963 | ||
| CGA1210X7R473K631NT | HRE | 1210 | 1,185 | $ 0.085 | ||
| GCJ32DR72J473KXJ1L | muRata | 1210 | 95 | $ 0.2531 | ||
| SMJ325B7473KNHT | Taiyo Yuden | 1210 | 15 | $ 0.3509 | ||
| C1210C473KBRACAUTO | KEMET | 1210 | 0 | $ 0.0961 | ||
| C1210C473KBRAC7800 | KEMET | 1210 | 0 | $ 0.0924 | ||
| C1210X473KBRAC7800 | KEMET | 1210 | 0 | $ 0.133 | ||
| 1210Y6300473KXT | Knowles | 1210 | 0 | $ 0.3798 | ||
| CL32B473KHURPNE | Samsung Electro-Mechanics | 1210 | 0 | $ 0.4658 | ||
| SMK325B7473KNHT | Taiyo Yuden | 1210 | 0 | $ 0.1366 | ||
| C3225X7R2J473KT020U | TDK | 1210 | 0 | $ 0.1405 | ||
| CGA6M4X7R2J473KT0Y0U | TDK | 1210 | 0 | $ 0.1748 | ||
| C3225X7R2J473K200AA | TDK | 1210 | 0 | $ 0.2387 | ||
| CGA6M4X7R2J473K200AA | TDK | 1210 | 0 | $ 0.1181 | ||
| C3225X7R2J473K200AE | TDK | 1210 | 0 | $ 0.152 | ||
| CGA6M4X7R2J473K200AE | TDK | 1210 | 0 | $ 0.3915 | ||
| FM32X473K631EEG | PSA | 1210 | 0 | $ 0.0764 |

