LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON MFL1210R4700FS product image
Images for reference only

EATON MFL1210R4700FS

Manufacturer
MPN
MFL1210R4700FS
LCSC Part #
C6903493
Packaging
1210
Customer #
Key Attributes
500mW 470mΩ Metal Film Resistor ±200ppm/℃ ±1% 1210 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconEATON MFL1210R4700FS
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2475$ 0.25
200+$ 0.0988$ 19.76
500+$ 0.0955$ 47.75
1,000+$ 0.0939$ 93.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEATON
Packaging1210
Power(Watts)500mW
Resistance470mΩ
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Features

AI Translation
  • Low resistance sensing, package sizes from 0402 (1005 metric) to 1210 (3225 metric)
  • High power dissipation
  • Moisture Sensitivity Level (MSL): 1

Applications

AI Translation
  • Switching Mode Power Supply (SMPS)
  • Voltage Regulation Modules
  • Power Management
  • Stepper Motor Drivers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCWE1210R470FKEAVISHAY1210169$ 0.588
FRL1210FR470TSFOJAN121016,500$ 0.0205
ERJ-14BQFR47UPANASONIC12100$ 0.2872
CSR1210FTR470SEI(Stackpole Electronics Inc.)12100$ 0.3251
RTT12R470FTPRALEC12100$ 0.0217
SR732ERTTDR470FKOA12100$ 0.3838
RL73H2ER47FTDTE Connectivity12100$ 0.0877
RL73H2ER47FTDFTE Connectivity12100$ 0.1493
73L5R47FCTS12100$ 0.0557
CSRT1210FTR470SEI(Stackpole Electronics Inc.)12100$ 0.1143