Qorvo UJ3D1202TS
| Manufacturer | |
| MPN | UJ3D1202TS |
| LCSC Part # | C6903056 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | 1.2kV 1.6V@2A 2A TO-220-2 Single Diodes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Qorvo | |
| Packaging | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.6V@2A | |
| Reverse Leakage Current (Ir) | 22uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Qorvo | |
| Packaging | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.6V@2A | |
| Reverse Leakage Current (Ir) | 22uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
UnitedSiC offers third-generation high-performance silicon carbide merged PIN-Schottky (MPS) diodes. These diodes feature zero reverse recovery charge and a maximum junction temperature of 175℃, making them ideal for high-frequency, high-efficiency power systems with minimal cooling requirements.
Features
AI Translation
- Maximum operating temperature 175℃
- Easy paralleling
- Extremely fast switching, temperature-independent
- No reverse or forward recovery
- Enhanced surge current capability with MPS structure
- Excellent thermal performance, silver sintering process
- 100% UIS tested
- AEC-Q101 qualified
Applications
AI Translation
- Power converters
- Industrial motor drives
- Switch-mode power supplies
- Power factor correction modules
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7586 | $ 2.76 |
| 200+ | $ 1.1016 | $ 220.32 |
| 500+ | $ 1.0647 | $ 532.35 |
| 1,000+ | $ 1.0462 | $ 1046.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Qorvo | |
| Packaging | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.6V@2A | |
| Reverse Leakage Current (Ir) | 22uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Qorvo | |
| Packaging | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.6V@2A | |
| Reverse Leakage Current (Ir) | 22uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
UnitedSiC offers third-generation high-performance silicon carbide merged PIN-Schottky (MPS) diodes. These diodes feature zero reverse recovery charge and a maximum junction temperature of 175℃, making them ideal for high-frequency, high-efficiency power systems with minimal cooling requirements.
Features
AI Translation
- Maximum operating temperature 175℃
- Easy paralleling
- Extremely fast switching, temperature-independent
- No reverse or forward recovery
- Enhanced surge current capability with MPS structure
- Excellent thermal performance, silver sintering process
- 100% UIS tested
- AEC-Q101 qualified
Applications
AI Translation
- Power converters
- Industrial motor drives
- Switch-mode power supplies
- Power factor correction modules
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

