Taiyo Yuden UMK063CG6R6CT-F
| Manufacturer | |
| MPN | UMK063CG6R6CT-F |
| LCSC Part # | C6902831 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 6.6pF 50V 0201 Ceramic Capacitors RoHS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 6.6pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 6.6pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0161 | $ 0.02 |
| 200+ | $ 0.0064 | $ 1.28 |
| 500+ | $ 0.0062 | $ 3.10 |
| 1,000+ | $ 0.0061 | $ 6.10 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 6.6pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 6.6pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UMK063CG6R6BT-F | Taiyo Yuden | 0201 | 0 | $ 0.0585 | ||
| GRM0335C1H6R6WA01J | muRata | 0201 | 0 | $ 0.0065 | ||
| GJM0335C1H6R6CB01D | muRata | 0201 | 0 | $ 0.0036 | ||
| GRM0335C1H6R6BA01D | muRata | 0201 | 0 | $ 0.0024 | ||
| GRM0335C1H6R6DA01D | muRata | 0201 | 0 | $ 0.002 | ||
| GJM0335C1H6R6BB01J | muRata | 0201 | 0 | $ 0.0113 | ||
| UMK063CG6R6DTHF | Taiyo Yuden | 0201 | 0 | $ 0.0038 | ||
| MCASU063SCG6R6DFNA1J | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| UMK063CG6R6DT-F | Taiyo Yuden | 0201 | 0 | $ 0.0122 | ||
| CQ0201CRNPO9BN6R6 | YAGEO | 0201 | 0 | $ 0.0077 |

