Taiyo Yuden MBASJ105SB5474MFNA01
| Manufacturer | |
| MPN | MBASJ105SB5474MFNA01 |
| LCSC Part # | C6902767 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 470nF X5R ±20% 6.3V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0219 | $ 0.02 |
| 200+ | $ 0.0088 | $ 1.76 |
| 500+ | $ 0.0085 | $ 4.25 |
| 1,000+ | $ 0.0083 | $ 8.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402MRX5R5BB474 | YAGEO | 0402 | 10,900 | $ 0.0078 | ||
| MA0402XF474M6R3 | Meritek | 0402 | 0 | $ 0.0176 | ||
| GRM152R60J474ME15D | muRata | 0402 | 0 | $ 0.0451 | ||
| GRM022R60J474ME05D | muRata | 0402 | 0 | $ 0.0525 | ||
| GRM155R60J474ME19D | muRata | 0402 | 0 | $ 0.035 | ||
| GRM155R60J474ME19J | muRata | 0402 | 0 | $ 0.0283 | ||
| GRM155R61A474ME15D | muRata | 0402 | 0 | $ 0.0083 | ||
| JMK105BJ474MC-F | Taiyo Yuden | 0402 | 0 | $ 0.0512 | ||
| JMK105BJ474MV-F | Taiyo Yuden | 0402 | 0 | $ 0.0058 | ||
| JMK105BJ474ME-R | Taiyo Yuden | 0402 | 0 | $ 0.1019 | ||
| JMK105BJ474MVHF | Taiyo Yuden | 0402 | 0 | $ 0.009 | ||
| MSASJ1L2XB5474MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0724 | ||
| MLASJ1L2XB5474MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.1536 | ||
| MSASJ1LEXB5474MRNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0869 | ||
| MCASJ105SB5474MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.02 | ||
| MCASJ105SB5474MFNA1J | Taiyo Yuden | 0402 | 0 | $ 0.0219 | ||
| MLASJ1LEXB5474MRNA01 | Taiyo Yuden | 0402 | 0 | $ 0.2416 | ||
| C0402X5R6R3-474MNP | Venkel | 0402 | 0 | $ 0.0183 | ||
| TCC0402X5R474M100AT | CCTC | 0402 | 0 | $ 0.0023 | ||
| 0402X474M6R3CT | Walsin | 0402 | 0 | $ 0.0677 |

