PANASONIC TXS2SS-4.5V-Z
| Fabricante | |
| N.º de pieza fab. | TXS2SS-4.5V-Z |
| Nº LCSC | C6902295 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 110V@DC 1A 4.5V 2 Form C: 2C (DPDT-CO) Signal Relays, Up to 2 Amps RoHS |
| Hoja de Datos |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Signal Relays, Up to 2 Amps | |
| Fabricante | PANASONIC | |
| Emb. | - | |
| Width | 7.4mm | |
| Length | 15mm | |
| Height | 8.2mm | |
| Switching Voltage(Max) | 110V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 4.5V | |
| Release Time | 5ms | |
| Operate Time | 5ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Signal Relays, Up to 2 Amps | |
| Fabricante | PANASONIC | |
| Emb. | - | |
| Width | 7.4mm | |
| Length | 15mm | |
| Height | 8.2mm | |
| Switching Voltage(Max) | 110V@DC |
| Tipo | Descripción | |
|---|---|---|
| Switching Current(Max) | 1A | |
| Coil Voltage | 4.5V | |
| Release Time | 5ms | |
| Operate Time | 5ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- 2 types of terminal shapes: PC board terminal and Surface-mount terminal
- Ag+Au clad contact and AgPd contacts suitable for use in low level load analog circuits
- High sensitivity: Rated operating power 50 mW (Single side stable)
- Low thermal electromotive force: Approx. 0.3 μV
- Compliant with Telcordia standard: Surge withstand voltage 2,500 V (between contact and coil)
- Confort to FCC Part68: Surge withstand voltage 1,500 V (between open contacts)
Aplicaciones
Traducción por IA
- Telecommunication equipment and modem
- Medical and security equipment
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 7.7867 | $ 7.79 |
| 200+ | $ 3.1068 | $ 621.36 |
| 500+ | $ 3.0038 | $ 1501.90 |
| 1,000+ | $ 2.9523 | $ 2952.30 |
Encapsulado Estándar500/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Signal Relays, Up to 2 Amps | |
| Fabricante | PANASONIC | |
| Emb. | - | |
| Width | 7.4mm | |
| Length | 15mm | |
| Height | 8.2mm | |
| Switching Voltage(Max) | 110V@DC | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 4.5V | |
| Release Time | 5ms | |
| Operate Time | 5ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Relays/Signal Relays, Up to 2 Amps | |
| Fabricante | PANASONIC | |
| Emb. | - | |
| Width | 7.4mm | |
| Length | 15mm | |
| Height | 8.2mm | |
| Switching Voltage(Max) | 110V@DC |
| Tipo | Descripción | |
|---|---|---|
| Switching Current(Max) | 1A | |
| Coil Voltage | 4.5V | |
| Release Time | 5ms | |
| Operate Time | 5ms | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Operating Temperature | -40℃~+70℃ | |
| Contact Material | Silver + Gold Plated |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- 2 types of terminal shapes: PC board terminal and Surface-mount terminal
- Ag+Au clad contact and AgPd contacts suitable for use in low level load analog circuits
- High sensitivity: Rated operating power 50 mW (Single side stable)
- Low thermal electromotive force: Approx. 0.3 μV
- Compliant with Telcordia standard: Surge withstand voltage 2,500 V (between contact and coil)
- Confort to FCC Part68: Surge withstand voltage 1,500 V (between open contacts)
Aplicaciones
Traducción por IA
- Telecommunication equipment and modem
- Medical and security equipment
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

