ADI LTC694IS8#PBF
| Manufacturer | |
| MPN | LTC694IS8#PBF |
| LCSC Part # | C689842 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 200ms Watchdog timer Active Low 4.75V~5.5V 1 SOIC-8 Supervisors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 4.75V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.65V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 4.75V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.65V | |
| Number of Voltages Monitored | 1 |
Introduction
The LTC690 family, LTC690/LTC691/LTC694/LTC695, provides complete power supply monitoring and battery control functions for microprocessor reset, battery backup, CMOS RAM write protection, power failure warning and watchdog timing. A precise internal voltage reference and comparator circuit monitor the power supply line. When an out-of-tolerance condition occurs, the reset outputs are forced to active states and the chip enable output unconditionally write-protects external memory. In addition, the RESET output is guaranteed to remain logic low even with VCC as low as 1V. The LTC690 family powers the active CMOS RAMs with a charge pumped NMOS power switch to achieve low drop out and low supply current. When primary power is lost, auxiliary power, connected to the battery input pin, powers the RAMs in standby through an efficient PMOS switch. For an early warning of impending power failure, the LTC690 family provides an internal comparator with a user-defined threshold. An internal watchdog timer is also available, which forces the reset pins to active states when the watchdog input is not toggled prior to a preset timeout period.
Features
- Guaranteed Reset Assertion at V_GC = 1V
- 1.5mA Maximum Supply Current
- Fast (35ns Max) Onboard Gating of RAM Chip
- Enable Signals
- SO-8 and S16 Packaging
- 4.65V Precision Voltage Monitor
- Power OK/Reset Time Delay: 50ms, 200ms or Adjustable
- Minimum External Component Count
- 1µA Maximum Standby Current
- Voltage Monitor for Power-Fail or Low Battery Warning
- Thermal Limiting
- Performance Specifed Over Temperature
- Superior Upgrade for MAX690 Family
Applications
- Critical µP Power Monitoring
- Intelligent Instruments
- Battery-Powered Computers and Controllers
- Automotive Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.4571 | $ 10.46 |
| 200+ | $ 4.047 | $ 809.40 |
| 500+ | $ 3.905 | $ 1952.50 |
| 1,000+ | $ 3.834 | $ 3834.00 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 4.75V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.65V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Function | Watchdog timer | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 4.75V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.65V | |
| Number of Voltages Monitored | 1 |
Introduction
The LTC690 family, LTC690/LTC691/LTC694/LTC695, provides complete power supply monitoring and battery control functions for microprocessor reset, battery backup, CMOS RAM write protection, power failure warning and watchdog timing. A precise internal voltage reference and comparator circuit monitor the power supply line. When an out-of-tolerance condition occurs, the reset outputs are forced to active states and the chip enable output unconditionally write-protects external memory. In addition, the RESET output is guaranteed to remain logic low even with VCC as low as 1V. The LTC690 family powers the active CMOS RAMs with a charge pumped NMOS power switch to achieve low drop out and low supply current. When primary power is lost, auxiliary power, connected to the battery input pin, powers the RAMs in standby through an efficient PMOS switch. For an early warning of impending power failure, the LTC690 family provides an internal comparator with a user-defined threshold. An internal watchdog timer is also available, which forces the reset pins to active states when the watchdog input is not toggled prior to a preset timeout period.
Features
- Guaranteed Reset Assertion at V_GC = 1V
- 1.5mA Maximum Supply Current
- Fast (35ns Max) Onboard Gating of RAM Chip
- Enable Signals
- SO-8 and S16 Packaging
- 4.65V Precision Voltage Monitor
- Power OK/Reset Time Delay: 50ms, 200ms or Adjustable
- Minimum External Component Count
- 1µA Maximum Standby Current
- Voltage Monitor for Power-Fail or Low Battery Warning
- Thermal Limiting
- Performance Specifed Over Temperature
- Superior Upgrade for MAX690 Family
Applications
- Critical µP Power Monitoring
- Intelligent Instruments
- Battery-Powered Computers and Controllers
- Automotive Systems
C689842 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADM705ARZ-REEL | ADI | SOIC-8 | 553 | $ 1.2339 | ||
| ADM8690ARNZ | ADI | SOIC-8 | 2 | $ 12.9848 | ||
| LTC694IS8#TRPBF | ADI | SO-8 | 0 | $ 9.9863 | ||
| MIC705MY-TR | MICROCHIP | SOIC-8 | 0 | $ 0.7996 | ||
| MIC705MY | MICROCHIP | SOIC-8 | 0 | $ 0.7996 | ||
| X5325S8IZ-4.5A | RENESAS | SOIC-8 | 0 | $ 2.8058 | ||
| X5163S8IZ-4.5A | RENESAS | SOIC-8 | 0 | $ 3.9606 | ||
| X5323S8IZ-4.5AT1 | RENESAS | SOIC-8 | 0 | $ 4.0719 | ||
| SP705CN-L/TR | MaxLinear | SOIC-8 | 0 | $ 0.3885 | ||
| X5329S8Z-4.5A | RENESAS | SOIC-8 | 0 | $ 3.905 | ||
| X5083S8Z-4.5A | RENESAS | SOIC-8 | 0 | $ 3.6627 | ||
| X5328S8ZT1 | RENESAS | SOIC-8 | 0 | $ 3.7493 | ||
| LTC690IS8#PBF | ADI | SO-8 | 0 | $ 9.9863 | ||
| ADM8699ARNZ | ADI | SOIC-8 | 0 | $ 4.6636 | ||
| ADM8699ARNZ-REEL | ADI | SOIC-8 | 0 | $ 4.4406 | ||
| LTC699IS8#PBF | ADI | SOIC-8 | 0 | $ 7.7661 | ||
| LTC699IS8#TRPBF | ADI | SO-8 | 0 | $ 7.3948 | ||
| LTC694CS8#PBF | ADI | SOIC-8 | 0 | $ 6.958 | ||
| LTC699CS8#PBF | ADI | SO-8 | 0 | $ 5.8436 | ||
| LTC699CS8#TRPBF | ADI | SO-8 | 0 | $ 5.5643 |

