MACOM MA4PH236-1072T
| Manufacturer | |
| MPN | MA4PH236-1072T |
| LCSC Part # | C6898356 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1 Independent 600V SMD RF Diodes RoHS |
| Datasheet | MACOM MA4PH236-1072T |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | SMD | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | SMD | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 600V |
Introduction
MACOM's packaged PIN diode product line is extensive, covering a comprehensive range of electrical characteristics and package styles. This combination of semiconductor technology and package diversity gives circuit designers tremendous flexibility. The fast-switching series of packaged PIN diodes uses thin I-region, silicon oxide or glass passivated dies to achieve low leakage current and low insertion loss.
By using process control monitors to regulate wafer fabrication parameters, these devices deliver consistent performance in control circuit applications. The high-voltage packaged PIN diode product line employs MACOM CERMACHIP passivation technology, offering hard glass encapsulation that provides hermetic sealing and protection of the die's active regions.
These packaged CERMACHIP PIN diodes are ideal for high-power applications where high-level RF voltages are present. The diode dies are housed in hermetically sealed ceramic packages designed for the most demanding electrical and environmental conditions. Multiple package styles are available for use in a wide variety of RF microwave circuits.
The packaged PIN diode series is designed for high inherent reliability and can be screened to meet numerous MIL-STD requirements upon request.
Coaxial Packages Leaded/Surface Mount Packages Stud Mount Packages Maximum Power Dissipation
Features
- High power
- Fast speed
- Voltage ratings up to 1500V
- Wide selection of carrier lifetimes
- Wide selection of capacitance
- Multiple package styles
- Screenable for military applications
- RoHS compliant
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | SMD | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | SMD | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | 600V |
Introduction
MACOM's packaged PIN diode product line is extensive, covering a comprehensive range of electrical characteristics and package styles. This combination of semiconductor technology and package diversity gives circuit designers tremendous flexibility. The fast-switching series of packaged PIN diodes uses thin I-region, silicon oxide or glass passivated dies to achieve low leakage current and low insertion loss.
By using process control monitors to regulate wafer fabrication parameters, these devices deliver consistent performance in control circuit applications. The high-voltage packaged PIN diode product line employs MACOM CERMACHIP passivation technology, offering hard glass encapsulation that provides hermetic sealing and protection of the die's active regions.
These packaged CERMACHIP PIN diodes are ideal for high-power applications where high-level RF voltages are present. The diode dies are housed in hermetically sealed ceramic packages designed for the most demanding electrical and environmental conditions. Multiple package styles are available for use in a wide variety of RF microwave circuits.
The packaged PIN diode series is designed for high inherent reliability and can be screened to meet numerous MIL-STD requirements upon request.
Coaxial Packages Leaded/Surface Mount Packages Stud Mount Packages Maximum Power Dissipation
Features
- High power
- Fast speed
- Voltage ratings up to 1500V
- Wide selection of carrier lifetimes
- Wide selection of capacitance
- Multiple package styles
- Screenable for military applications
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

