VISHAY M39003/01-7291/HSD
| Manufacturer | |
| MPN | M39003/01-7291/HSD |
| LCSC Part # | C6898347 |
| Packaging | Through Hole,D7.3xL17.4mm |
| Customer # | |
| Key Attributes | 6.8uF ±5% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 6.8uF | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 6.8uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 79.7352 | $ 79.74 |
| 200+ | $ 31.816 | $ 6363.20 |
| 500+ | $ 30.7526 | $ 15376.30 |
| 1,000+ | $ 30.2264 | $ 30226.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 6.8uF | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.3xL17.4mm | |
| Capacitance | 6.8uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M39003/01-5117H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 39.3554 | ||
| M39003/01-5717 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 43.1107 | ||
| M39003/01-5117/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 37.7919 | ||
| M39003/01-5517/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 39.1594 | ||
| M39003/01-5517H | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 38.9912 | ||
| M39003/01-5117 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 42.6075 | ||
| M39003/01-6291/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 51.5504 | ||
| M39003/01-8291 | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 81.557 | ||
| M39003/01-8291/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 78.1691 | ||
| M39003/01-5317/HSD | VISHAY | Through Hole,D7.3xL17.4mm | 0 | $ 41.5935 |

