LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H12B8B25RT1 product image
Images for reference only

VISHAY M55342H12B8B25RT1

Manufacturer
MPN
M55342H12B8B25RT1
LCSC Part #
C6897843
Packaging
-
Customer #
Key Attributes
RES 8.25kΩ ±0.1% 100mW
Datasheetpdf iconVISHAY M55342H12B8B25RT1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.511$ 4.51
200+$ 1.8$ 360.00
500+$ 1.7397$ 869.85
1,000+$ 1.7095$ 1709.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance8.25kΩ
Power(Watts)100mW
Voltage Rating50V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%