ROHM LTR18EZPF3901
| Manufacturer | |
| MPN | LTR18EZPF3901 |
| LCSC Part # | C6897200 |
| Packaging | 0612 |
| Customer # | |
| Key Attributes | RES 3.9kΩ ±1% 750mW 0612 |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0612 | |
| Power(Watts) | 750mW | |
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0612 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0389 | $ 0.04 |
| 200+ | $ 0.0155 | $ 3.10 |
| 500+ | $ 0.015 | $ 7.50 |
| 1,000+ | $ 0.0148 | $ 14.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0612 | |
| Power(Watts) | 750mW | |
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0612 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C6897200 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMCW0612FT3K90 | SEI(Stackpole Electronics Inc.) | 0612 | 0 | $ 0.0776 | ||
| RCL06123K90FKEA | VISHAY | 0612 | 0 | $ 0.0459 | ||
| AC0612FR-073K9L | YAGEO | 0612 | 0 | $ 0.0642 | ||
| 3430B2F3K9TDF | TE Connectivity | 0612 | 0 | $ 0.1069 | ||
| 3430B2F3K9TD | TE Connectivity | 0612 | 0 | $ 0.224 |

