ADI LTC6912HGN-1#PBF
| Manufacturer | |
| MPN | LTC6912HGN-1#PBF |
| LCSC Part # | C689707 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | Dual Programmable Gain Amplifiers with Serial Digital Interface |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Output Type | Single-Ended | |
| Amplifier Type | PGA | |
| Rail to Rail | Rail-to-rail input;Rail-to-rail output | |
| Single Supply | 2.7V~10.5V | |
| Gain | 0V/V~100V/V | |
| Gain Bandwidth Product | 33MHz | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Vos - Input Offset Voltage | 6.5mV | |
| Output Current | 27mA | |
| Number of Channels | 2 | |
| Features | Digital interface gain;Enable/shutdown function | |
| Slew Rate | 12V/us | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Output Type | Single-Ended | |
| Amplifier Type | PGA | |
| Rail to Rail | Rail-to-rail input;Rail-to-rail output | |
| Single Supply | 2.7V~10.5V | |
| Gain | 0V/V~100V/V | |
| Gain Bandwidth Product | 33MHz |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Vos - Input Offset Voltage | 6.5mV | |
| Output Current | 27mA | |
| Number of Channels | 2 | |
| Features | Digital interface gain;Enable/shutdown function | |
| Slew Rate | 12V/us | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The LTC6912 is a family of dual channel, low noise, digitally programmable gain amplifiers (PGA) that are easy to use and occupy very little PC board space. The gains for both channels are independently programmable using a 3-wire SPI interface to select voltage gains of 0, 1, 2, 5, 10, 20, 50, and 100V/V (LTC6912-1); and 0, 1, 2, 4, 8, 16, 32, and 64V/V (LTC6912-2). All gains are inverting. The LTC6912 family consists of 2 matched amplifiers with rail-to-rail outputs. When operated with unity gain, they will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Operating from single or split supplies from 2.7V to 10.5V total, the LTC6912-X family is offered in tiny SSOP and DFN-12 Packages.
Features
- 2 Channels with Independent Gain Control
- Offset Voltage = 2mV Max (-40°C to 85°C)
- Channel-to-Channel Gain Matching of 0.1dB Max
- 3-Wire SPITM Interface
- Extended Gain-Bandwidth at High Gains
- Wired-OR Outputs Possible (2:1 Analog MUX Function)
- Low Power Hardware Shutdown (GN-16 Only, 2µA Max at 2.7V)
- Rail-to-Rail Input Range
- Rail-to-Rail Output Swing
- Single or Dual Supply: 2.7V to 10.5V Total
- Input Noise: 12.6nV/√Hz
- Total System Dynamic Range to 115dB
- 16-Pin GN (SSOP) or 12-Pin DFN Package Options
Applications
- Data Acquisition Systems
- Dynamic Gain Changing
- Automatic Ranging Circuits
- Automatic Gain Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.766 | $ 17.77 |
| 10+ | $ 17.0413 | $ 170.41 |
| 30+ | $ 15.7872 | $ 473.62 |
| 100+ | $ 14.6943 | $ 1469.43 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Output Type | Single-Ended | |
| Amplifier Type | PGA | |
| Rail to Rail | Rail-to-rail input;Rail-to-rail output | |
| Single Supply | 2.7V~10.5V | |
| Gain | 0V/V~100V/V | |
| Gain Bandwidth Product | 33MHz | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Vos - Input Offset Voltage | 6.5mV | |
| Output Current | 27mA | |
| Number of Channels | 2 | |
| Features | Digital interface gain;Enable/shutdown function | |
| Slew Rate | 12V/us | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Output Type | Single-Ended | |
| Amplifier Type | PGA | |
| Rail to Rail | Rail-to-rail input;Rail-to-rail output | |
| Single Supply | 2.7V~10.5V | |
| Gain | 0V/V~100V/V | |
| Gain Bandwidth Product | 33MHz |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Vos - Input Offset Voltage | 6.5mV | |
| Output Current | 27mA | |
| Number of Channels | 2 | |
| Features | Digital interface gain;Enable/shutdown function | |
| Slew Rate | 12V/us | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The LTC6912 is a family of dual channel, low noise, digitally programmable gain amplifiers (PGA) that are easy to use and occupy very little PC board space. The gains for both channels are independently programmable using a 3-wire SPI interface to select voltage gains of 0, 1, 2, 5, 10, 20, 50, and 100V/V (LTC6912-1); and 0, 1, 2, 4, 8, 16, 32, and 64V/V (LTC6912-2). All gains are inverting. The LTC6912 family consists of 2 matched amplifiers with rail-to-rail outputs. When operated with unity gain, they will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Operating from single or split supplies from 2.7V to 10.5V total, the LTC6912-X family is offered in tiny SSOP and DFN-12 Packages.
Features
- 2 Channels with Independent Gain Control
- Offset Voltage = 2mV Max (-40°C to 85°C)
- Channel-to-Channel Gain Matching of 0.1dB Max
- 3-Wire SPITM Interface
- Extended Gain-Bandwidth at High Gains
- Wired-OR Outputs Possible (2:1 Analog MUX Function)
- Low Power Hardware Shutdown (GN-16 Only, 2µA Max at 2.7V)
- Rail-to-Rail Input Range
- Rail-to-Rail Output Swing
- Single or Dual Supply: 2.7V to 10.5V Total
- Input Noise: 12.6nV/√Hz
- Total System Dynamic Range to 115dB
- 16-Pin GN (SSOP) or 12-Pin DFN Package Options
Applications
- Data Acquisition Systems
- Dynamic Gain Changing
- Automatic Ranging Circuits
- Automatic Gain Control
C689707 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



