ADI LTC6910-2ITS8#TRPBF
| Manufacturer | |
| MPN | LTC6910-2ITS8#TRPBF |
| LCSC Part # | C689681 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | 40mA 1 1.5mV 16V/us PGA 80dB 1V/V~64V/V Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Current - Supply | 3.5mA | |
| Slew Rate | 16V/us | |
| Amplifier Type | PGA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| -3dB Bandwidth | 11MHz | |
| Gain | 1V/V~64V/V | |
| Features | Digital interface gain | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~10.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Current - Supply | 3.5mA | |
| Slew Rate | 16V/us | |
| Amplifier Type | PGA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| -3dB Bandwidth | 11MHz | |
| Gain | 1V/V~64V/V | |
| Features | Digital interface gain | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~10.5V |
Introduction
The LTC6910 family are low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V in the LTC6910-1; 0, 1, 2, 4, 8, 16, 32 and 64V/V in the LTC6910-2; and 0, 1, 2, 3, 4, 5,6 and 7V/V in the LTC6910-3. The LTC6910-Xs are inverting amplifiers with rail-to-rail output. When operated with unity gain, they will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Operating from single or split supplies from 2.7V to 10.5V, the LTC6910-X family is offered in an 8-lead SOT-23 package.
Features
- 3-Bit Digital Gain Control in Three Gain-Code Options
- Rail-to-Rail Input Range
- Rail-to-Rail Output Swing
- Single or Dual Supply: 2.7V to 10.5V Total
- 11MHz Gain Bandwidth Product
- Input Noise Down to 8nV/√Hz
- System Dynamic Range to 120dB
- Input Offset Voltage: 1.5mV
- 8-Pin Low Profile (1mm) SOT-23 Package
Applications
- Data Acquisition Systems
- Dynamic Gain Changing
- Automatic Ranging Circuits
- Automatic Gain Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.9871 | $ 6.99 |
| 10+ | $ 6.0958 | $ 60.96 |
| 30+ | $ 5.5526 | $ 166.58 |
| 100+ | $ 5.0972 | $ 509.72 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Current - Supply | 3.5mA | |
| Slew Rate | 16V/us | |
| Amplifier Type | PGA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| -3dB Bandwidth | 11MHz | |
| Gain | 1V/V~64V/V | |
| Features | Digital interface gain | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~10.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Output Current | 40mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Current - Supply | 3.5mA | |
| Slew Rate | 16V/us | |
| Amplifier Type | PGA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| -3dB Bandwidth | 11MHz | |
| Gain | 1V/V~64V/V | |
| Features | Digital interface gain | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~10.5V |
Introduction
The LTC6910 family are low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V in the LTC6910-1; 0, 1, 2, 4, 8, 16, 32 and 64V/V in the LTC6910-2; and 0, 1, 2, 3, 4, 5,6 and 7V/V in the LTC6910-3. The LTC6910-Xs are inverting amplifiers with rail-to-rail output. When operated with unity gain, they will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Operating from single or split supplies from 2.7V to 10.5V, the LTC6910-X family is offered in an 8-lead SOT-23 package.
Features
- 3-Bit Digital Gain Control in Three Gain-Code Options
- Rail-to-Rail Input Range
- Rail-to-Rail Output Swing
- Single or Dual Supply: 2.7V to 10.5V Total
- 11MHz Gain Bandwidth Product
- Input Noise Down to 8nV/√Hz
- System Dynamic Range to 120dB
- Input Offset Voltage: 1.5mV
- 8-Pin Low Profile (1mm) SOT-23 Package
Applications
- Data Acquisition Systems
- Dynamic Gain Changing
- Automatic Ranging Circuits
- Automatic Gain Control
C689681 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

