ADI LTC6907HS6#TRPBF
| Manufacturer | |
| MPN | LTC6907HS6#TRPBF |
| LCSC Part # | C689642 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | Micropower, 40kHz to 4MHz Resistor Set Oscillator in SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | TSOT-23-6 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Supply current: 36μA at 400kHz
- Frequency range: 40kHz to 4MHz
- Single resistor sets oscillator frequency
- Operating temperature range: -40℃ to 125℃
- Startup time less than 200μs at 4MHz
- First cycle accurate after power-up
- 150Ω CMOS output driver
- Low-profile (1mm) SOT-23 (ThinSOT) package
Applications
AI Translation
- Low-cost precision programmable oscillator
- Rugged, compact, micro-power replacement for crystal and ceramic oscillators
- High shock and vibration environments
- Portable and battery-powered devices
- PDAs and mobile phones
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.2889 | $ 6.29 |
| 10+ | $ 6.1301 | $ 61.30 |
| 30+ | $ 6.0253 | $ 180.76 |
| 100+ | $ 5.9206 | $ 592.06 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | TSOT-23-6 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Supply current: 36μA at 400kHz
- Frequency range: 40kHz to 4MHz
- Single resistor sets oscillator frequency
- Operating temperature range: -40℃ to 125℃
- Startup time less than 200μs at 4MHz
- First cycle accurate after power-up
- 150Ω CMOS output driver
- Low-profile (1mm) SOT-23 (ThinSOT) package
Applications
AI Translation
- Low-cost precision programmable oscillator
- Rugged, compact, micro-power replacement for crystal and ceramic oscillators
- High shock and vibration environments
- Portable and battery-powered devices
- PDAs and mobile phones
C689642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

