ADI LTC6363IMS8-2#TRPBF
| Manufacturer | |
| MPN | LTC6363IMS8-2#TRPBF |
| LCSC Part # | C689226 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 1 25uV 75V/us 94dB 100nA 500MHz Rail-to-rail output Differential MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 430ns | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 75V/us | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 100nA | |
| Power Supply Rejection Ratio (PSRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 1.25uV/℃ | |
| Gain Bandwidth Product | 500MHz | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Enable/shutdown function;Current limiting / short-circuit protection | |
| Dual Supply | -5.5V~-1.4V;1.4V~5.5V | |
| Rail to Rail | Rail-to-rail output | |
| Noise density(eN) | 7.55nV/√Hz@100kHz | |
| Output Type | Differential |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 430ns | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 75V/us | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 100nA | |
| Power Supply Rejection Ratio (PSRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 1.25uV/℃ | |
| Gain Bandwidth Product | 500MHz | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Enable/shutdown function;Current limiting / short-circuit protection | |
| Dual Supply | -5.5V~-1.4V;1.4V~5.5V | |
| Rail to Rail | Rail-to-rail output | |
| Noise density(eN) | 7.55nV/√Hz@100kHz | |
| Output Type | Differential |
Introduction
The LTC6363 family consists of four fully differential, low power, low noise amplifiers with rail-to-rail outputs optimized to drive SAR ADCs. The LTC6363 is a standalone differential amplifier, where the gain is typically set using four external resistors. The LTC6363-0.5, LTC6363-1, and LTC6363-2 each have internal matched resistors to create fixed gain blocks with gains of 0.5V/V, 1V/V, and 2V/V respectively. Each of the fixed-gain amplifiers features precision laser trimmed on-chip resistors for accurate, ultrastable gain and excellent CMRR.
Features
- Available with User Settable Gain or Fixed-Gain of 0.5V/V, 1V/V, or 2V/V
- 2.9nV/√Hz Input-Referred Noise
- 2mA Maximum Supply Current
- 45ppm Max Gain Error
- 0.5ppm/℃ Max Gain Error Drift
- 94dB Min CMRR
- 100µV Max Offset Voltage
- 50nA Max Input Offset Current
- Fast Settling: 720ns to 18-Bit, 8VP-P Output
- 2.8V (±1.4V) to 11V (±5.5V) Supply Voltage Range
- Differential Rail-to-Rail Outputs
- Input Common Mode Range Includes Ground
- Low Distortion: 118dB SFDR at 2kHz, 18VP-P
- 500MHz Gain-Bandwidth Product
- 35MHz –3dB Bandwidth
- Low Power Shutdown: 20µA (VS=3V)
- 8-Lead MSOP, 2mm × 3mm 8-Lead DFN and 3mm x 3mm 16-lead LFCSP Packages
Applications
- 20-Bit, 18-Bit and 16-Bit SAR ADC Drivers
- Single-Ended-to-Differential Conversion
- Low Power ADC Drivers
- Level Shifter
- Differential Line Drivers
- Battery-Powered Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 49.3093 | $ 49.31 |
| 30+ | $ 47.0665 | $ 1412.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 430ns | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 75V/us | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Ib - Input Bias Current | 100nA | |
| Power Supply Rejection Ratio (PSRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 1.25uV/℃ | |
| Gain Bandwidth Product | 500MHz | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Enable/shutdown function;Current limiting / short-circuit protection | |
| Dual Supply | -5.5V~-1.4V;1.4V~5.5V | |
| Rail to Rail | Rail-to-rail output | |
| Noise density(eN) | 7.55nV/√Hz@100kHz | |
| Output Type | Differential |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 430ns | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 75V/us | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 94dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 100nA | |
| Power Supply Rejection Ratio (PSRR) | 125dB | |
| Input Offset Voltage Drift(Vos TC) | 1.25uV/℃ | |
| Gain Bandwidth Product | 500MHz | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Enable/shutdown function;Current limiting / short-circuit protection | |
| Dual Supply | -5.5V~-1.4V;1.4V~5.5V | |
| Rail to Rail | Rail-to-rail output | |
| Noise density(eN) | 7.55nV/√Hz@100kHz | |
| Output Type | Differential |
Introduction
The LTC6363 family consists of four fully differential, low power, low noise amplifiers with rail-to-rail outputs optimized to drive SAR ADCs. The LTC6363 is a standalone differential amplifier, where the gain is typically set using four external resistors. The LTC6363-0.5, LTC6363-1, and LTC6363-2 each have internal matched resistors to create fixed gain blocks with gains of 0.5V/V, 1V/V, and 2V/V respectively. Each of the fixed-gain amplifiers features precision laser trimmed on-chip resistors for accurate, ultrastable gain and excellent CMRR.
Features
- Available with User Settable Gain or Fixed-Gain of 0.5V/V, 1V/V, or 2V/V
- 2.9nV/√Hz Input-Referred Noise
- 2mA Maximum Supply Current
- 45ppm Max Gain Error
- 0.5ppm/℃ Max Gain Error Drift
- 94dB Min CMRR
- 100µV Max Offset Voltage
- 50nA Max Input Offset Current
- Fast Settling: 720ns to 18-Bit, 8VP-P Output
- 2.8V (±1.4V) to 11V (±5.5V) Supply Voltage Range
- Differential Rail-to-Rail Outputs
- Input Common Mode Range Includes Ground
- Low Distortion: 118dB SFDR at 2kHz, 18VP-P
- 500MHz Gain-Bandwidth Product
- 35MHz –3dB Bandwidth
- Low Power Shutdown: 20µA (VS=3V)
- 8-Lead MSOP, 2mm × 3mm 8-Lead DFN and 3mm x 3mm 16-lead LFCSP Packages
Applications
- 20-Bit, 18-Bit and 16-Bit SAR ADC Drivers
- Single-Ended-to-Differential Conversion
- Low Power ADC Drivers
- Level Shifter
- Differential Line Drivers
- Battery-Powered Instrumentation
C689226 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

