ADI LTC6362IMS8#TRPBF
| Manufacturer | |
| MPN | LTC6362IMS8#TRPBF |
| LCSC Part # | C689207 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 550ns | |
| Output Current | 35mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 45V/us | |
| Input Offset Current(Ios) | 75nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Ib - Input Bias Current | 75nA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 0.9uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 180MHz | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Enable/shutdown function;Adjustable output common-mode voltage | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.8V~5.25V | |
| Noise density(eN) | 3.9nV/√Hz@100kHz | |
| Output Type | Differential |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 550ns | |
| Output Current | 35mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 45V/us | |
| Input Offset Current(Ios) | 75nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 73dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 75nA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 0.9uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 180MHz | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Enable/shutdown function;Adjustable output common-mode voltage | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.8V~5.25V | |
| Noise density(eN) | 3.9nV/√Hz@100kHz | |
| Output Type | Differential |
Introduction
The LTC6362 is a low power, low noise differential op amp with rail-to-rail input and output swing that has been optimized to drive low power SAR ADCs. The LTC6362 draws only 1mA of supply current in active operation, and features a shutdown mode in which the current consumption is reduced to 70μA. The amplifier may be configured to convert a singleended input signal to a differential output signal, and is capable of being operated in an inverting or noninverting configuration. Low offset voltage, low input bias current, and a stable high impedance configuration make this amplifier suitable for use not only as an ADC driver but also earlier in the signal chain, to convert a precision sensor signal to a balanced (differential) signal for processing in noisy industrial environments. The LTC6362 is available in an 8-lead MSOP package and also in a compact 3mm×3mm 8-pin leadless DFN package, and operates with guaranteed specifications over a -40℃ to 125℃ temperature range.
Features
- 1mA Supply Current
- Single 2.8V to 5.25V supply
- Fully Differential Input and Output
- 200μV Max Offset Voltage
- 260nA Max Input Bias Current
- Fast Settling: 550ns to 18-Bit, 8VP-P Output
- Low Distortion: –116dBc at 1kHz, 8VP-P
- Rail-to-Rail Inputs and Outputs
- 3.9nV/√Hz Input-Referred Noise
- 180MHz Gain-Bandwidth Product
- 34MHz –3dB Bandwidth
- Low Power Shutdown: 70µA
- 8-Lead MSOP and 3mm×3mm 8-Lead DFN Packages
Applications
- 16-Bit and 18-Bit SAR ADC Drivers
- Single-Ended-to-Differential Conversion
- Low Power Pipeline ADC Driver
- Differential Line Drivers
- Battery-Powered Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.1033 | $ 17.10 |
| 10+ | $ 16.4381 | $ 164.38 |
| 30+ | $ 14.3075 | $ 429.23 |
| 100+ | $ 13.3024 | $ 1330.24 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 550ns | |
| Output Current | 35mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 45V/us | |
| Input Offset Current(Ios) | 75nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Ib - Input Bias Current | 75nA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 0.9uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 180MHz | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Enable/shutdown function;Adjustable output common-mode voltage | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.8V~5.25V | |
| Noise density(eN) | 3.9nV/√Hz@100kHz | |
| Output Type | Differential |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 550ns | |
| Output Current | 35mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 45V/us | |
| Input Offset Current(Ios) | 75nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 73dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 75nA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.25V | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 0.9uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 180MHz | |
| Features | Single-ended to differential conversion;Integrated ADC driver;Enable/shutdown function;Adjustable output common-mode voltage | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.8V~5.25V | |
| Noise density(eN) | 3.9nV/√Hz@100kHz | |
| Output Type | Differential |
Introduction
The LTC6362 is a low power, low noise differential op amp with rail-to-rail input and output swing that has been optimized to drive low power SAR ADCs. The LTC6362 draws only 1mA of supply current in active operation, and features a shutdown mode in which the current consumption is reduced to 70μA. The amplifier may be configured to convert a singleended input signal to a differential output signal, and is capable of being operated in an inverting or noninverting configuration. Low offset voltage, low input bias current, and a stable high impedance configuration make this amplifier suitable for use not only as an ADC driver but also earlier in the signal chain, to convert a precision sensor signal to a balanced (differential) signal for processing in noisy industrial environments. The LTC6362 is available in an 8-lead MSOP package and also in a compact 3mm×3mm 8-pin leadless DFN package, and operates with guaranteed specifications over a -40℃ to 125℃ temperature range.
Features
- 1mA Supply Current
- Single 2.8V to 5.25V supply
- Fully Differential Input and Output
- 200μV Max Offset Voltage
- 260nA Max Input Bias Current
- Fast Settling: 550ns to 18-Bit, 8VP-P Output
- Low Distortion: –116dBc at 1kHz, 8VP-P
- Rail-to-Rail Inputs and Outputs
- 3.9nV/√Hz Input-Referred Noise
- 180MHz Gain-Bandwidth Product
- 34MHz –3dB Bandwidth
- Low Power Shutdown: 70µA
- 8-Lead MSOP and 3mm×3mm 8-Lead DFN Packages
Applications
- 16-Bit and 18-Bit SAR ADC Drivers
- Single-Ended-to-Differential Conversion
- Low Power Pipeline ADC Driver
- Differential Line Drivers
- Battery-Powered Instrumentation
C689207 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



