Taiyo Yuden LSXBD6060MKT4R0NE
| Manufacturer | |
| MPN | LSXBD6060MKT4R0NE |
| LCSC Part # | C6891199 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 4uH 1.57A 105mΩ SMD,6x6mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.57A | |
| Inductance | 4uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 105mΩ | |
| Current - Saturation(Isat) | 1.8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.57A |
| Type | Description | |
|---|---|---|
| Inductance | 4uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 105mΩ | |
| Current - Saturation(Isat) | 1.8A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1905 | $ 0.19 |
| 200+ | $ 0.0761 | $ 15.22 |
| 500+ | $ 0.0735 | $ 36.75 |
| 1,000+ | $ 0.0723 | $ 72.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.57A | |
| Inductance | 4uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 105mΩ | |
| Current - Saturation(Isat) | 1.8A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,6x6mm | |
| Current Rating | 1.57A |
| Type | Description | |
|---|---|---|
| Inductance | 4uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 105mΩ | |
| Current - Saturation(Isat) | 1.8A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SQH6012S-4R0N-LF | Coilmaster | SMD,6.2x6.2mm | 10 | $ 0.3546 | ||
| NR6012T4R0NE | Taiyo Yuden | SMD,6x6mm | 0 | $ 0.1935 | ||
| LLXBD6060MKT4R0NE | Taiyo Yuden | 2424 | 0 | $ 0.1905 | ||
| PL9503NLT | iNRCORE | - | 0 | $ 13.9714 | ||
| PL9503T | iNRCORE | SMD-4P,6.5x6.5mm | 0 | $ 10.9027 | ||
| SCRH5D28R-4R0 | Bel Fuse | SMD,6.3x6.2mm | 0 | $ 1.8934 | ||
| CDEIR8D38FNP-4R0NC | Sumida | SMD,8x8mm | 0 | $ 0.9829 | ||
| CDEP85NP-4R0MC-50 | Sumida | SMD-3P,8x8mm | 0 | $ 1.0111 | ||
| 38S402C | muRata | SMD-3P,10.4x10.4mm | 0 | $ 1.0016 | ||
| CDEP105NP-4R0MC-50 | Sumida | SMD-3P,10x10mm | 0 | $ 1.5381 |

