Taiyo Yuden LSRNJ10155GL1R5NNY
| Manufacturer | |
| MPN | LSRNJ10155GL1R5NNY |
| LCSC Part # | C6891148 |
| Packaging | SMD,10.1x10.1mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 8.39A 6mΩ SMD,10.1x10.1mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 8.39A | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 11.9A | |
| DC Resistance(DCR) | 6mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 8.39A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 11.9A | |
| DC Resistance(DCR) | 6mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4462 | $ 0.45 |
| 200+ | $ 0.1781 | $ 35.62 |
| 500+ | $ 0.1721 | $ 86.05 |
| 1,000+ | $ 0.1692 | $ 169.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 8.39A | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 11.9A | |
| DC Resistance(DCR) | 6mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | SMD,10.1x10.1mm | |
| Current Rating | 8.39A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 11.9A | |
| DC Resistance(DCR) | 6mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LLRNJ10155GL1R5NNY | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.0577 | ||
| LBRNJ10155GL1R5NN | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.7063 | ||
| LMRNJ10155GL1R5NN | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.9505 | ||
| LCRNJ10155GL1R5NN | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.7064 | ||
| NS10155T1R5NNA | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 0.3102 | ||
| NS10155T1R5NNV8 | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 0.8009 | ||
| NS10155T1R5NNVV | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 0.8009 | ||
| PL8902T | iNRCORE | SMD-4P,10.5x10.5mm | 0 | $ 22.18 | ||
| PL8902NLT | iNRCORE | SMD-4P,10.5x10.5mm | 0 | $ 22.18 | ||
| LBRNJ10165GL1R5NN | Taiyo Yuden | SMD,10.1x10.1mm | 0 | $ 1.7487 |

