ifm Efector LMC110
| Manufacturer | |
| MPN | LMC110 |
| LCSC Part # | C6890948 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors - Industrial |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | ifm Efector |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Sensor for point detection, model LMFCE-B12E-QSKG-1/US. Electrical connection: 1× M12 connector, A-coded, gold-plated contacts. OUT1: switching output IO-Link; OUT2: switching output. Conductor colors per DIN EN 60947-5-2: Black (BK), Brown (BN), Blue (BU), White (WH).
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 238.006 | $ 238.01 |
| 200+ | $ 223.535 | $ 44707.00 |
| 500+ | $ 216.0654 | $ 108032.70 |
| 1,000+ | $ 212.375 | $ 212375.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | ifm Efector |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Sensor for point detection, model LMFCE-B12E-QSKG-1/US. Electrical connection: 1× M12 connector, A-coded, gold-plated contacts. OUT1: switching output IO-Link; OUT2: switching output. Conductor colors per DIN EN 60947-5-2: Black (BK), Brown (BN), Blue (BU), White (WH).
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

