Taiyo Yuden LLQBA321818T680K
| Manufacturer | |
| MPN | LLQBA321818T680K |
| LCSC Part # | C6890635 |
| Packaging | 1207 |
| Customer # | |
| Key Attributes | FIXED IND 68uH 0.145A 1.49Ω 1207 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1207 | |
| Current Rating | 145mA | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.49Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1207 | |
| Current Rating | 145mA |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.49Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1705 | $ 0.17 |
| 200+ | $ 0.0681 | $ 13.62 |
| 500+ | $ 0.0658 | $ 32.90 |
| 1,000+ | $ 0.0647 | $ 64.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1207 | |
| Current Rating | 145mA | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.49Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1207 | |
| Current Rating | 145mA |
| Type | Description | |
|---|---|---|
| Inductance | 68uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.49Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

