Lattice LFE2M100SE-5FN900I
| Manufacturer | |
| MPN | LFE2M100SE-5FN900I |
| LCSC Part # | C6890165 |
| Packaging | FPBGA-900(31x31) |
| Customer # | |
| Key Attributes | 95000 11875 FPBGA-900(31x31) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-900(31x31) | |
| Embedded Block RAM | 5435392bit | |
| Number of Logic Elements/Blocks | 95000 | |
| Logic Array Blocks | 11875 | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-900(31x31) | |
| Embedded Block RAM | 5435392bit |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 95000 | |
| Logic Array Blocks | 11875 | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 268.0512 | $ 268.05 |
| 189+ | $ 251.7548 | $ 47581.66 |
| 513+ | $ 243.3408 | $ 124833.83 |
| 999+ | $ 239.1853 | $ 238946.11 |
Standard Packaging27/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-900(31x31) | |
| Embedded Block RAM | 5435392bit | |
| Number of Logic Elements/Blocks | 95000 | |
| Logic Array Blocks | 11875 | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-900(31x31) | |
| Embedded Block RAM | 5435392bit |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 95000 | |
| Logic Array Blocks | 11875 | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
C6890165 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

