Littelfuse/IXYS LBA710S
| Manufacturer | |
| MPN | LBA710S |
| LCSC Part # | C6890009 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 3.75kV 600mΩ 1.36V SMD-8P Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Contact Form | - | |
| Turn-on time | 700us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 600mΩ | |
| Turn-off time | 90us | |
| Operating Temperature | -40℃~+85℃ | |
| Forward voltage | 1.36V | |
| Features | - | |
| Forward Current(If) | 2mA | |
| Load Voltage | - | |
| Input type | - | |
| Total Power Dissipation(Pd) | 800mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Contact Form | - | |
| Turn-on time | 700us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 600mΩ | |
| Turn-off time | 90us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Forward voltage | 1.36V | |
| Features | - | |
| Forward Current(If) | 2mA | |
| Load Voltage | - | |
| Input type | - | |
| Total Power Dissipation(Pd) | 800mW |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LBA710 is a 60V, 1A, 0.6Ω dual solid-state relay that integrates independent single-pole normally-open (1-Form-A) and single-pole normally-closed (1-Form-B) relays in a single package. It offers an excellent combination of low on-resistance and 1A load current handling capability.
Features
AI Translation
- Low on-resistance (0.6Ω)
- Low control current (2mA)
- 3750Vrms input/output isolation
- Low drive power requirement
- No EMI/RFI generation
- Surface mount version
- Compact 8-pin package
- Available in tape and reel
- Flammability rating UL 94 V-0
Applications
AI Translation
- Safety
- Instrumentation
- Multiplexers
- Data Acquisition
- Electronic Switching
- Input/Output Subsystems
- Medical Equipment - Patient/Device Isolation
- Industrial Control
In-Stock: 93
93 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.2025 | $ 10.20 |
| 10+ | $ 8.7501 | $ 87.50 |
| 50+ | $ 7.8647 | $ 393.24 |
| 100+ | $ 7.1223 | $ 712.23 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Contact Form | - | |
| Turn-on time | 700us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 600mΩ | |
| Turn-off time | 90us | |
| Operating Temperature | -40℃~+85℃ | |
| Forward voltage | 1.36V | |
| Features | - | |
| Forward Current(If) | 2mA | |
| Load Voltage | - | |
| Input type | - | |
| Total Power Dissipation(Pd) | 800mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Contact Form | - | |
| Turn-on time | 700us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 600mΩ | |
| Turn-off time | 90us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Forward voltage | 1.36V | |
| Features | - | |
| Forward Current(If) | 2mA | |
| Load Voltage | - | |
| Input type | - | |
| Total Power Dissipation(Pd) | 800mW |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
LBA710 is a 60V, 1A, 0.6Ω dual solid-state relay that integrates independent single-pole normally-open (1-Form-A) and single-pole normally-closed (1-Form-B) relays in a single package. It offers an excellent combination of low on-resistance and 1A load current handling capability.
Features
AI Translation
- Low on-resistance (0.6Ω)
- Low control current (2mA)
- 3750Vrms input/output isolation
- Low drive power requirement
- No EMI/RFI generation
- Surface mount version
- Compact 8-pin package
- Available in tape and reel
- Flammability rating UL 94 V-0
Applications
AI Translation
- Safety
- Instrumentation
- Multiplexers
- Data Acquisition
- Electronic Switching
- Input/Output Subsystems
- Medical Equipment - Patient/Device Isolation
- Industrial Control
C6890009 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

