BOURNS CRM2010-FW-1R00ELF
| Manufacturer | |
| MPN | CRM2010-FW-1R00ELF |
| LCSC Part # | C6888337 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1Ω ±1% 1W 2010 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Resistance | 1Ω | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Bourns CRM series are thick-film chip resistors with high power ratings, suitable for various applications in power circuits, including current sensing and current limiting.
Features
AI Translation
- Thick film technology
- Rated power of 0.25, 0.5, or 1 watt at 70℃
- Low resistance values available
- RoHS compliant
Applications
AI Translation
Current sensing, power supply, stepper motor drive, flyback power supply snubber resistor
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1548 | $ 0.15 |
| 200+ | $ 0.0618 | $ 12.36 |
| 500+ | $ 0.0597 | $ 29.85 |
| 1,000+ | $ 0.0587 | $ 58.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Resistance | 1Ω | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Bourns CRM series are thick-film chip resistors with high power ratings, suitable for various applications in power circuits, including current sensing and current limiting.
Features
AI Translation
- Thick film technology
- Rated power of 0.25, 0.5, or 1 watt at 70℃
- Low resistance values available
- RoHS compliant
Applications
AI Translation
Current sensing, power supply, stepper motor drive, flyback power supply snubber resistor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW20101R00FKEFHP | VISHAY | 2010 | 364 | $ 0.5671 | ||
| 35021R0FT | TE Connectivity | 2010 | 88 | $ 1.0635 | ||
| RPC2010FT1R00-HP | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| PS101QF100KT4E | UNI-ROYAL | 2010 | 0 | $ 0.0575 | ||
| RLC73PD2H1R0FTE | TE Connectivity | 2010 | 0 | $ 0.1062 | ||
| RLC73PD2H1R0FTDF | TE Connectivity | 2010 | 0 | $ 0.1115 | ||
| RMCP2010FT1R00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0971 | ||
| CSRN2010FK1R00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.113 | ||
| CSRT2010FT1R00 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1834 | ||
| SMP-1R00-1.0-PW | Isabellenhuette | 2010 | 0 | $ 406.1789 |

