LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TSV 1215S product image
  • TSV 1215S thumbnail 1
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TSV 1215S

Manufacturer
MPN
TSV 1215S
LCSC Part #
C6886943
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board) RoHS
Datasheetpdf iconTRACO POWER TSV 1215S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.0253$ 16.03
Standard Packaging10/Full Tube
Better price for more quantity?
$

Introduction

AI Translation

TSV series are miniature, 1W DC/DC-converters with high isolation in a SMD package. The devices can be soldered without any problems in a high temperature lead free solder process. With the small footprint, these converters are the ideal solution for board level power distribution, mainly for applications in the industrial and telecom field.

Features

AI Translation
  • SMD package (SOIC-22)
  • Isolated single and dual output models
  • 1:1 isolation 2000 VDC
  • High efficiency up to 81%
  • Extended temperature range -40°C to +85°C
  • High accuracy of pin co-planarity
  • Available in tape and reel package
  • Lead free design, RoHS compliant

Applications

AI Translation
  • industrial
  • telecom