CTS TS300F23CDT
| Manufacturer | |
| MPN | TS300F23CDT |
| LCSC Part # | C6886490 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | Crystal 30MHz ±20ppm 18pF 30Ω HC-49S-SMD |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CTS ATSSMTS integrates high-Q quartz resonators in a proven resistance-welded metal package. The ATSSMTS offers tight stability options, making it well suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Standard HC-49/US-SM metal package
- Fundamental and third overtone crystal design
- Frequency range 3.2 - 64MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±30ppm
- Operating temperature range -20℃ to +70℃ or -40℃ to +85℃
- Tape and reel packaging, compliant with EIA-481
Applications
AI Translation
- Wireless Communication - Broadband Access - FPGA/Microcontroller - Computer Peripherals - Microprocessor - Test & Measurement - Consumer Electronics - Portable Devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7048 | $ 0.70 |
| 200+ | $ 0.281 | $ 56.20 |
| 500+ | $ 0.2715 | $ 135.75 |
| 1,000+ | $ 0.2667 | $ 266.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 30MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CTS ATSSMTS integrates high-Q quartz resonators in a proven resistance-welded metal package. The ATSSMTS offers tight stability options, making it well suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Standard HC-49/US-SM metal package
- Fundamental and third overtone crystal design
- Frequency range 3.2 - 64MHz
- Frequency tolerance, standard ±30ppm
- Frequency stability, standard ±30ppm
- Operating temperature range -20℃ to +70℃ or -40℃ to +85℃
- Tape and reel packaging, compliant with EIA-481
Applications
AI Translation
- Wireless Communication - Broadband Access - FPGA/Microcontroller - Computer Peripherals - Microprocessor - Test & Measurement - Consumer Electronics - Portable Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LP300F23CDT | CTS | HC-49S-SMD | 0 | $ 0.7016 | ||
| SXTHM218DB274-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5487 | ||
| SXTHM218DC274-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5562 | ||
| SXTHM218DB174-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5471 | ||
| SXTHM218EB274-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6153 | ||
| SXTHM218DB164-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5456 | ||
| SXTHM218DD274-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5622 | ||
| SXTHM218DB384-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5885 | ||
| SXTHM218DC174-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5933 | ||
| SXTHM218EC274-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6241 | ||
| SXTHM218DC164-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5531 | ||
| TS300F23IDT | CTS | HC-49S-SMD | 0 | $ 0.685 | ||
| GL300F23IDT | CTS | HC-49S-SMD | 0 | $ 0.7486 | ||
| LP300F23IDT | CTS | HC-49S-SMD | 0 | $ 0.732 | ||
| SXTHM218DB484-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.588 | ||
| SXTHM218DB074-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6111 | ||
| SXTHM218DC384-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5562 | ||
| SXTHM218EB174-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5759 | ||
| SXTHM218DD174-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.5607 | ||
| SXTHM218FB274-30.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.6047 |

