ROHM TRR03EZPF4322
| Manufacturer | |
| MPN | TRR03EZPF4322 |
| LCSC Part # | C6886079 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 43.2kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 43.2kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 43.2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0485 | $ 0.05 |
| 200+ | $ 0.0194 | $ 3.88 |
| 500+ | $ 0.0187 | $ 9.35 |
| 1,000+ | $ 0.0184 | $ 18.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 43.2kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Resistance | 43.2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C6886079 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF4322T5E | UNI-ROYAL | 0603 | 66,900 | $ 0.0026 | ||
| 1RC0603F4322 | SAE | 0603 | 4,800 | $ 0.0021 | ||
| RS-03K4322FT | FH | 0603 | 4,300 | $ 0.0021 | ||
| FRC0603F4322TS | FOJAN | 0603 | 3,700 | $0.0025 $0.0026 | ||
| RMC060343.2K1%N | TyoHM | 0603 | 3,700 | $ 0.0036 | ||
| CRCW060343K2FKEA | VISHAY | 0603 | 300 | $ 0.0042 | ||
| RTT034322FTP | RALEC | 0603 | 300 | $ 0.0014 | ||
| ERJ3EKF4322V | PANASONIC | 0603 | 0 | $ 0.0112 | ||
| ERJ-U03F4322V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| ERJ-S03F4322V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| RMCF0603FT43K2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0078 | ||
| RMCS0603FT43K2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| CRCW060343K2FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RMS06FT4322 | TA-I Tech | 0603 | 0 | $ 0.0025 | ||
| SCR0603F43K2 | VO | 0603 | 0 | $ 0.0011 | ||
| WR06X4322FTL | Walsin | 0603 | 0 | $ 0.0009 | ||
| RC0603FR-0743K2L | YAGEO | 0603 | 0 | $ 0.0067 | ||
| AC0603FR-0743K2L | YAGEO | 0603 | 0 | $ 0.0033 | ||
| RC0603FR-1343K2L | YAGEO | 0603 | 0 | $ 0.0021 | ||
| AF0603FR-0743K2L | YAGEO | 0603 | 0 | $ 0.0062 |

