LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power JAH0224D12 product image
  • JAH0224D12 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

XP Power JAH0224D12RoHS

Manufacturer
MPN
JAH0224D12
LCSC Part #
C6884726
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board) RoHS
Datasheetpdf iconXP Power JAH0224D12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.3879$ 17.39
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerXP Power
Packaging-
size-
Output Power-
efficiency80%
Installation MethodThrough hole
Output current (maximum value)-
application typeITE (Commercial)
input voltage-
working temperature-40°C ~ 100°C
Voltage - Output 3-
Remarks-
Size/Size1.25" Length x 0.80" Width x 0.40" Height (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 2-12V
Certification-
characteristicSCP,UVLO
Voltage - Input-
Standard number-
typeIsolation module
Supplier Device Packaging-
Control characteristics-
Output count2
Voltage - Input (minimum value)21.6V
Voltage - Input (maximum value)26.4V
Power2 W
Voltage - Isolation1 kV
Voltage - Output 112V
Current output (maximum value)83mA

Features

AI Translation
  • Low Cost
  • DIP-24 Package
  • Operating Temperature -40°C to +100°C
  • Single & Dual Outputs
  • Optional Metal Case
  • Optional Isolation to 6000 VDC