MICROCHIP JANSD2N5151L
| Manufacturer | |
| MPN | JANSD2N5151L |
| LCSC Part # | C6884129 |
| Packaging | TO-5AA |
| Customer # | |
| Key Attributes | 80V 30 2A PNP TO-5AA Single Bipolar Transistors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-5AA | |
| Current - Collector Cutoff | 50uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 30 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 2A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-5AA | |
| Current - Collector Cutoff | 50uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 80V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 30 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 2A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 299.3944 | $ 299.39 |
| 200+ | $ 119.4614 | $ 23892.28 |
| 500+ | $ 115.4695 | $ 57734.75 |
| 1,000+ | $ 113.4963 | $ 113496.30 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-5AA | |
| Current - Collector Cutoff | 50uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 80V | |
| DC Current Gain | 30 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 2A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-5AA | |
| Current - Collector Cutoff | 50uA | |
| Operating Temperature | -65℃~+200℃ | |
| Collector - Emitter Voltage VCEO | 80V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 30 | |
| Pd - Power Dissipation | 1W | |
| Current - Collector(Ic) | 2A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

