RENESAS ISL28633FVZ-T13
| Manufacturer | |
| MPN | ISL28633FVZ-T13 |
| LCSC Part # | C6884043 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2.3MHz 1 200nV 0.8V/us 50pA TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-14 | |
| Gain Bandwidth Product | 2.3MHz | |
| Number of Channels | 1 | |
| Features | Zero drift / auto-zero;Programmable gain;EMI filtering/RF suppression | |
| Vos - Input Offset Voltage | 200nV | |
| Slew Rate | 0.8V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 50pA | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-14 | |
| Gain Bandwidth Product | 2.3MHz | |
| Number of Channels | 1 | |
| Features | Zero drift / auto-zero;Programmable gain;EMI filtering/RF suppression |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 200nV | |
| Slew Rate | 0.8V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 50pA | |
| Rail to Rail | - |
Introduction
The ISL28533, ISL28534, ISL28535, ISL28633, ISL28634, and ISL28635 are 5V zero-drift rail-to-rail input/output Programmable Gain Instrumentation Amplifiers (PGIA). These instrumentation amplifiers feature low offset, low noise, low gain error and high CMRR. They are ideal for high precision applications over the wide industrial temperature range. These instrumentation amplifiers are designed with a unique 2-bit, 3-state logic interface that allows up to 9 selectable gain settings. The ISL2853x single-ended output includes an additional uncommitted zero-drift amplifier, useful to buffer the REF input or used as a precision amplifier. The ISL2863x differential output amplifier includes a reference pin to set the common-mode output voltage to interface with differential input ADCs.
Features
- Ultra high precision front-end amplifier
- Zero-drift instrumentation amplifier
- Pin selectable 9 gain settings: G = 1 to 1,000
- Rail-to-rail input/output
- Single-ended output (ISL28533, ISL28534, ISL28535)
- Differential output (ISL28633, ISL28634, ISL28635)
- RFI filtered inputs improve EMI rejection
- Single supply: 2.5V to 5.5V
- Dual supply: ±1.25V to ±2.75V
- Low input offset: 0.5µV, Maximum
- Low input offset drift: 50nV/°C, Maximum
- High CMRR: 138dB, G = 100
- Low gain error: < 0.4%, All Gains, Maximum
- Gain bandwidth: 2.3MHz
- Input voltage noise (0.1Hz to 10Hz): 0.4µVP-P
- Operating temperature range: -40°C to +125°C
Applications
- Pressure and strain gauge transducers
- Weight scales
- Flow sensors
- Biometric: ECG/blood glucose
- Temperature sensors
- Test and measurement
- Data acquisition systems
- Low ohmic current sense
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8435 | $ 10.84 |
| 200+ | $ 4.3268 | $ 865.36 |
| 500+ | $ 4.1828 | $ 2091.40 |
| 1,000+ | $ 4.1116 | $ 4111.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-14 | |
| Gain Bandwidth Product | 2.3MHz | |
| Number of Channels | 1 | |
| Features | Zero drift / auto-zero;Programmable gain;EMI filtering/RF suppression | |
| Vos - Input Offset Voltage | 200nV | |
| Slew Rate | 0.8V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 50pA | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-14 | |
| Gain Bandwidth Product | 2.3MHz | |
| Number of Channels | 1 | |
| Features | Zero drift / auto-zero;Programmable gain;EMI filtering/RF suppression |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 200nV | |
| Slew Rate | 0.8V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 50pA | |
| Rail to Rail | - |
Introduction
The ISL28533, ISL28534, ISL28535, ISL28633, ISL28634, and ISL28635 are 5V zero-drift rail-to-rail input/output Programmable Gain Instrumentation Amplifiers (PGIA). These instrumentation amplifiers feature low offset, low noise, low gain error and high CMRR. They are ideal for high precision applications over the wide industrial temperature range. These instrumentation amplifiers are designed with a unique 2-bit, 3-state logic interface that allows up to 9 selectable gain settings. The ISL2853x single-ended output includes an additional uncommitted zero-drift amplifier, useful to buffer the REF input or used as a precision amplifier. The ISL2863x differential output amplifier includes a reference pin to set the common-mode output voltage to interface with differential input ADCs.
Features
- Ultra high precision front-end amplifier
- Zero-drift instrumentation amplifier
- Pin selectable 9 gain settings: G = 1 to 1,000
- Rail-to-rail input/output
- Single-ended output (ISL28533, ISL28534, ISL28535)
- Differential output (ISL28633, ISL28634, ISL28635)
- RFI filtered inputs improve EMI rejection
- Single supply: 2.5V to 5.5V
- Dual supply: ±1.25V to ±2.75V
- Low input offset: 0.5µV, Maximum
- Low input offset drift: 50nV/°C, Maximum
- High CMRR: 138dB, G = 100
- Low gain error: < 0.4%, All Gains, Maximum
- Gain bandwidth: 2.3MHz
- Input voltage noise (0.1Hz to 10Hz): 0.4µVP-P
- Operating temperature range: -40°C to +125°C
Applications
- Pressure and strain gauge transducers
- Weight scales
- Flow sensors
- Biometric: ECG/blood glucose
- Temperature sensors
- Test and measurement
- Data acquisition systems
- Low ohmic current sense
C6884043 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

