VISHAY CMB02070X1002FB200
| Manufacturer | |
| MPN | CMB02070X1002FB200 |
| LCSC Part # | C6883486 |
| Packaging | 0207 |
| Customer # | |
| Key Attributes | RES 10kΩ ±1% 1W 0207 |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0207 | |
| Resistance | 10kΩ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0207 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6532 | $ 0.65 |
| 200+ | $ 0.2607 | $ 52.14 |
| 500+ | $ 0.2516 | $ 125.80 |
| 1,000+ | $ 0.2486 | $ 248.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0207 | |
| Resistance | 10kΩ | |
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0207 | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Carbon Film Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMA-A0207BTNT10K | TE Connectivity | 0207 | 104 | $ 2.3627 | ||
| MLFA1FTC10K0 | SEI(Stackpole Electronics Inc.) | 0207 | 0 | $ 0.068 | ||
| MLFM1FTC10K0 | SEI(Stackpole Electronics Inc.) | 0207 | 0 | $ 0.0734 | ||
| MLFM1FTE10K0 | SEI(Stackpole Electronics Inc.) | 0207 | 0 | $ 0.1206 | ||
| MLFM1FTD10K0 | SEI(Stackpole Electronics Inc.) | 0207 | 0 | $ 0.0976 | ||
| 6-2176316-2 | TE Connectivity | 0207 | 0 | $ 0.1602 | ||
| MEV07V1002FE | Ohmite | 0207 | 0 | $ 0.1136 | ||
| MLFM1BTC10K0 | SEI(Stackpole Electronics Inc.) | 0207 | 0 | $ 0.3672 | ||
| MLFM1BTE10K0 | SEI(Stackpole Electronics Inc.) | 0207 | 0 | $ 0.4326 |

