BOURNS CM322522-121JL
| Manufacturer | |
| MPN | CM322522-121JL |
| LCSC Part # | C6883296 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 120uH 55mA 11Ω 1210 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 1210 | |
| Current Rating | 55mA | |
| Inductance | 120uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 11Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 1210 | |
| Current Rating | 55mA |
| Type | Description | |
|---|---|---|
| Inductance | 120uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 11Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.308 | $ 0.31 |
| 200+ | $ 0.1229 | $ 24.58 |
| 500+ | $ 0.1188 | $ 59.40 |
| 1,000+ | $ 0.1168 | $ 116.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 1210 | |
| Current Rating | 55mA | |
| Inductance | 120uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 11Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | 1210 | |
| Current Rating | 55mA |
| Type | Description | |
|---|---|---|
| Inductance | 120uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 11Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PM1210-121J-RC | BOURNS | 1210 | 0 | $ 0.2131 |

