CITIZEN CLU04Q-1211E1-503L7X4
| Manufacturer | |
| MPN | CLU04Q-1211E1-503L7X4 |
| LCSC Part # | C6883146 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6404lm 5000K 70 33.8V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 6404lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 6404lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 70 |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Introduction
Citizen Electronics is the first COB manufacturer. Leveraging years of knowledge, experience, and advanced packaging technology, it continues to produce high-quality, high-reliability products. The new COB series Version9 maintains the traditional product lineup and package dimensions while achieving high color quality (2-step ellipse) and enhanced drive capability. Furthermore, through the selection of premium materials and optimized production processes, both efficiency and reliability have been improved. These high-reliability, high-efficiency COB light sources contribute to a circular economy by enabling energy savings and reducing carbon emissions.
Features
- Mechanical dimensions: 28×28×1.4 (mm)
- Package structure: aluminum substrate chip package
- Reference components: M3 screws, connectors
- CRI (Ra): minimum 70, minimum 80
- Nominal CCT: 3000K, 4000K, 5000K (CRI (Ra) min 70); 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K (CRI (Ra) min 80)
- Chromaticity range: 3-step ellipse, center referenced to ANSI C78.377:2017 (CRI (Ra) min 70); 2-step ellipse, center referenced to ANSI C78.377:2017 (CRI (Ra) min 80)
- Thermal resistance: 0.34℃/W
- Maximum drive current: 2530mA
- RoHS compliant
- Optimized chip optical layout
- Wide luminous flux range and high efficacy
- Improved lumen density compared to previous generation
- UL recognized component (E358566)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.7916 | $ 19.79 |
| 210+ | $ 7.8967 | $ 1658.31 |
| 510+ | $ 7.6332 | $ 3892.93 |
| 990+ | $ 7.503 | $ 7427.97 |
Standard Packaging30/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 6404lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CITIZEN | |
| Packaging | - | |
| Lumens | 6404lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 70 |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 33.8V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Introduction
Citizen Electronics is the first COB manufacturer. Leveraging years of knowledge, experience, and advanced packaging technology, it continues to produce high-quality, high-reliability products. The new COB series Version9 maintains the traditional product lineup and package dimensions while achieving high color quality (2-step ellipse) and enhanced drive capability. Furthermore, through the selection of premium materials and optimized production processes, both efficiency and reliability have been improved. These high-reliability, high-efficiency COB light sources contribute to a circular economy by enabling energy savings and reducing carbon emissions.
Features
- Mechanical dimensions: 28×28×1.4 (mm)
- Package structure: aluminum substrate chip package
- Reference components: M3 screws, connectors
- CRI (Ra): minimum 70, minimum 80
- Nominal CCT: 3000K, 4000K, 5000K (CRI (Ra) min 70); 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, 6500K (CRI (Ra) min 80)
- Chromaticity range: 3-step ellipse, center referenced to ANSI C78.377:2017 (CRI (Ra) min 70); 2-step ellipse, center referenced to ANSI C78.377:2017 (CRI (Ra) min 80)
- Thermal resistance: 0.34℃/W
- Maximum drive current: 2530mA
- RoHS compliant
- Optimized chip optical layout
- Wide luminous flux range and high efficacy
- Improved lumen density compared to previous generation
- UL recognized component (E358566)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

