LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CHP1206-FX-1300ELF product image
Images for reference only

BOURNS CHP1206-FX-1300ELF

Manufacturer
MPN
CHP1206-FX-1300ELF
LCSC Part #
C6882174
Packaging
1206
Customer #
Key Attributes
RES 130Ω ±1% 0.75W 1206
Datasheetpdf iconBOURNS CHP1206-FX-1300ELF
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2095$ 0.21
200+$ 0.0836$ 16.72
500+$ 0.0808$ 40.40
1,000+$ 0.0795$ 79.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging1206
Resistance130Ω
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RPC1206FT130R-UPSEI(Stackpole Electronics Inc.)12060$ 0.2556
CRCW1206130RFKEAHPVISHAY12060$ 0.0563
LTR18EZPF1300ROHMSMD,3.2x1.6mm0$ 0.0612
WK73R2BTTD1300DKOASMD,3.2x1.6mm0$ 0.2563
SG73P2BRTTD1300FKOA12060$ 0.1553
SG73P2BRTTD1300DKOA12060$ 0.1883
3503G2B130RFTDFTE Connectivity12060$ 0.627
3503G2B130RFTDTE Connectivity12060$ 0.5816
PRG3216P-1300-D-T5SUSUMU12060$ 0.1224
HRG3216P-1300-D-T5SUSUMU12060$ 0.241