BOURNS CHP0603-FX-68R0ELF
| Manufacturer | |
| MPN | CHP0603-FX-68R0ELF |
| LCSC Part # | C6882137 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 68Ω ±1% 333mW 0603 |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 68Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 68Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.147 | $ 0.15 |
| 200+ | $ 0.0587 | $ 11.74 |
| 500+ | $ 0.0567 | $ 28.35 |
| 1,000+ | $ 0.0557 | $ 55.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 68Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 68Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW060368R0FKEAHP | VISHAY | 0603 | 3,100 | $ 0.0559 | ||
| SG73P1JRTTD68R0F | KOA | 0603 | 0 | $ 0.0843 | ||
| SG73P1JTTD68R0D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JTTD68R0F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73G1JTTD68R0D | KOA | 0603 | 0 | $ 0.1506 | ||
| SG73G1JTTD68R0C | KOA | 0603 | 0 | $ 0.2306 | ||
| SDR03EZPF68R0 | ROHM | 0603 | 0 | $ 0.0281 | ||
| SDR03EZPD68R0 | ROHM | 0603 | 0 | $ 0.0389 |

