CINCH CGA-1040-05-SMA-02
| Manufacturer | |
| MPN | CGA-1040-05-SMA-02 |
| LCSC Part # | C6881859 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | Commercial 4 GHz RF Attenuators |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Operating Temperature | -65℃~+85℃ | |
| Attenuation Value | 5dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~4GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Operating Temperature | -65℃~+85℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 5dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~4GHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Best combination of price and performance
- For general commercial use
- 4 GHz operation
- Passivated stainless steel construction
- SMA Male to SMA Female
Applications
AI Translation
- Cellular base stations
- Public safety systems
- Wi-Fi networks hardware
- Active antenna systems
- 5G network hardware
- GPS systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.4234 | $ 48.42 |
| 200+ | $ 19.322 | $ 3864.40 |
| 500+ | $ 18.6757 | $ 9337.85 |
| 1,000+ | $ 18.3563 | $ 18356.30 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Operating Temperature | -65℃~+85℃ | |
| Attenuation Value | 5dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~4GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | CINCH | |
| Packaging | SMA | |
| Operating Temperature | -65℃~+85℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 5dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~4GHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Best combination of price and performance
- For general commercial use
- 4 GHz operation
- Passivated stainless steel construction
- SMA Male to SMA Female
Applications
AI Translation
- Cellular base stations
- Public safety systems
- Wi-Fi networks hardware
- Active antenna systems
- 5G network hardware
- GPS systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

