LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC4331IUFD#TRPBF product image
Images for reference only

ADI LTC4331IUFD#TRPBF

Manufacturer
MPN
LTC4331IUFD#TRPBF
LCSC Part #
C688164
Packaging
QFN-20-EP(4x5)
Customer #
Key Attributes
LTC4331 I2C Slave Device Extender
Datasheetpdf iconADI LTC4331IUFD#TRPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.0034$ 6.00
200+$ 2.324$ 464.80
500+$ 2.2428$ 1121.40
1,000+$ 2.2021$ 2202.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Specialized ICs
ManufacturerADI
PackagingQFN-20-EP(4x5)
Quiescent Supply Current-
Operating Temperature-40℃~+85℃
Data Rate-
InterfaceI2C;SMBus
Voltage - Supply3V~5.5V
Current - Supply-
FunctionInterrupt generation;Link status monitoring;Enable/shutdown function

Introduction

AI Translation

The LTC4331 is a point-to-point SMBus compatible I²C slave device extender designed for operation in high noise industrial environments. Using a ±60V fault protected differential transceiver, the LTC4331 can extend an I²C/SMBus bus, including SMBALERT and a control signal, over a single twisted pair differential link up to 1200m. With an extended common mode operating range the solution provides tolerance to large ground differences between nodes. For EMI sensitive environments, a slew rate control pin reduces the EMI emitted from the differential link.

In addition, the LTC4331 can act as an I²C to I²C bridge allowing independent bus frequencies between the local and remote networks. The solution is completely transparent to the master requiring no additional code in most cases; however, a control interface is provided for additional configuration and fault monitoring.

A master controller fully supporting SCL clock-stretching is strongly recommended.

Features

AI Translation
  • Up to 1MHz Serial Clock, Fast-mode Plus (Fm+)
  • Selectable Link Baud Rates Extend I²C Up to 1200m
  • Protected from Overvoltage Line Faults to ±60V
  • ±40kV ESD on Link Pins
  • IEC Level 4 ESD ±8kV and EFT ±5kV on Link Pins
  • Extended Common Mode Range: ±15V
  • Remote Interrupt/SMBALERT and Control Signals
  • Low EMI Mode
  • SMBus 3.0 Compatible
  • I²C Idle Detection, and Stuck Bus Protection
  • I²C Device Address Sharing
  • 3V to 5.5V Supply Voltage
  • 1.62V to 5.5V Logic Supply
  • 4mm × 5mm 20-Lead QFN package

Applications

AI Translation
  • Industrial Control and Sensors
  • Lighting and Sound System Control