TRACO POWER TME 1215S
| Manufacturer | |
| MPN | TME 1215S |
| LCSC Part # | C6881596 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 80% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | SCP | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 10.8V | |
| Voltage - Input (maximum value) | 13.2V | |
| Power | 1 W | |
| Voltage - Isolation | 1 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 67mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 80% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | |
| Voltage - Output 2 | - |
| Type | Description | |
|---|---|---|
| Certification | - | |
| characteristic | SCP | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 10.8V | |
| Voltage - Input (maximum value) | 13.2V | |
| Power | 1 W | |
| Voltage - Isolation | 1 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 67mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TME series is a range of sub-miniature, isolated DC/DC-converters in a SIP-package, which requires only 0.7 cm² of board space. They provide a cost effective solution to generate supplementary, isolated voltages. Full SMD-design and a 100% production test of parameters ensure a high reliability of this product.
Features
AI Translation
- Unregulated outputs
- I/O isolation voltage 1,000VDC
- Efficiency up to 80%
- Operating temperature range -40 °C to ±85 °C
- Sub-miniature, isolated DC/DC-converters in a SIP-package
- Requires only 0.7 cm² of board space
- Full SMD-design
- 100% production test of parameters
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8514 | $ 6.85 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 80% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | SCP | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 10.8V | |
| Voltage - Input (maximum value) | 13.2V | |
| Power | 1 W | |
| Voltage - Isolation | 1 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 67mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 80% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | |
| Voltage - Output 2 | - |
| Type | Description | |
|---|---|---|
| Certification | - | |
| characteristic | SCP | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 10.8V | |
| Voltage - Input (maximum value) | 13.2V | |
| Power | 1 W | |
| Voltage - Isolation | 1 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 67mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TME series is a range of sub-miniature, isolated DC/DC-converters in a SIP-package, which requires only 0.7 cm² of board space. They provide a cost effective solution to generate supplementary, isolated voltages. Full SMD-design and a 100% production test of parameters ensure a high reliability of this product.
Features
AI Translation
- Unregulated outputs
- I/O isolation voltage 1,000VDC
- Efficiency up to 80%
- Operating temperature range -40 °C to ±85 °C
- Sub-miniature, isolated DC/DC-converters in a SIP-package
- Requires only 0.7 cm² of board space
- Full SMD-design
- 100% production test of parameters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



