TDK TF0402B-05P-01
| Manufacturer | |
| MPN | TF0402B-05P-01 |
| LCSC Part # | C6880762 |
| Packaging | - |
| Customer # | |
| Key Attributes | 13uH@1kHz 45mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 13uH@1kHz | |
| DC Resistance(DCR) | 45mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V;280V | |
| Current Rating | 500mA | |
| Operating Temperature | -20℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 13uH@1kHz | |
| DC Resistance(DCR) | 45mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 80V;280V | |
| Current Rating | 500mA | |
| Operating Temperature | -20℃~+120℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3429 | $ 1.34 |
| 200+ | $ 0.5366 | $ 107.32 |
| 500+ | $ 0.5192 | $ 259.60 |
| 1,000+ | $ 0.5097 | $ 509.70 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 13uH@1kHz | |
| DC Resistance(DCR) | 45mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V;280V | |
| Current Rating | 500mA | |
| Operating Temperature | -20℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 13uH@1kHz | |
| DC Resistance(DCR) | 45mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 80V;280V | |
| Current Rating | 500mA | |
| Operating Temperature | -20℃~+120℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

