TRACO POWER TEN 30-4832WIN
| Manufacturer | |
| MPN | TEN 30-4832WIN |
| LCSC Part # | C6880653 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 0.88 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | -15V | |
| Remarks | - | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Output 2 | 15V | |
| Certification | - | |
| characteristic | Remote on/off, OCP, OTP, OVP, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | Module | |
| Control characteristics | - | |
| Output count | 3 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 30 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 4A,333mA,333mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 0.88 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | -15V | |
| Remarks | - | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Output 2 | 15V | |
| Certification | - |
| Type | Description | |
|---|---|---|
| characteristic | Remote on/off, OCP, OTP, OVP, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | Module | |
| Control characteristics | - | |
| Output count | 3 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 30 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 4A,333mA,333mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 69.9278 | $ 69.93 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 0.88 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | -15V | |
| Remarks | - | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Output 2 | 15V | |
| Certification | - | |
| characteristic | Remote on/off, OCP, OTP, OVP, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | Module | |
| Control characteristics | - | |
| Output count | 3 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 30 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 4A,333mA,333mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 0.88 | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | -15V | |
| Remarks | - | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Output 2 | 15V | |
| Certification | - |
| Type | Description | |
|---|---|---|
| characteristic | Remote on/off, OCP, OTP, OVP, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | Module | |
| Control characteristics | - | |
| Output count | 3 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 30 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 4A,333mA,333mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

