TRACO POWER TEN 30-1211
| Manufacturer | |
| MPN | TEN 30-1211 |
| LCSC Part # | C6880647 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 87% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | Module | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 31 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 5.1V | |
| Current output (maximum value) | 6A |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 87% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - |
| Type | Description | |
|---|---|---|
| characteristic | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | Module | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 31 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 5.1V | |
| Current output (maximum value) | 6A |
Introduction
The TEN 30 series is the latest generation of high performance DC/DC converter modules setting a new standard concerning power density. This product with 30W comes in an encapsulated, shielded metal package with a footprint of only 2.0" x 1.0". All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit topology provides high efficiency up to 91% which allows an industrial operating temperature range of -40°C to +80°C (with derating). Further features include remote On/Off, adjustable output, under-voltage lockout and over-temperature protection.
Features
- 2" x 1" x 0.4" metal package
- Wide 2:1 input range
- Very high efficiency up to 91%
- Operating temperature range -40°C to +80°C
- Over-temperature protection
- I/O isolation 1600 VDC
- Adjustable output voltage
- Remote On/Off
Applications
- Mobile equipment
- Instrumentation
- Distributed power architectures in communication and industrial electronics
- Everywhere where space on the PCB is critical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 53.9563 | $ 53.96 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 87% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | Module | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 31 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 5.1V | |
| Current output (maximum value) | 6A |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 87% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - |
| Type | Description | |
|---|---|---|
| characteristic | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | Module | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 31 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 5.1V | |
| Current output (maximum value) | 6A |
Introduction
The TEN 30 series is the latest generation of high performance DC/DC converter modules setting a new standard concerning power density. This product with 30W comes in an encapsulated, shielded metal package with a footprint of only 2.0" x 1.0". All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit topology provides high efficiency up to 91% which allows an industrial operating temperature range of -40°C to +80°C (with derating). Further features include remote On/Off, adjustable output, under-voltage lockout and over-temperature protection.
Features
- 2" x 1" x 0.4" metal package
- Wide 2:1 input range
- Very high efficiency up to 91%
- Operating temperature range -40°C to +80°C
- Over-temperature protection
- I/O isolation 1600 VDC
- Adjustable output voltage
- Remote On/Off
Applications
- Mobile equipment
- Instrumentation
- Distributed power architectures in communication and industrial electronics
- Everywhere where space on the PCB is critical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

