TRACO POWER TDR 3-2412SM
| Manufacturer | |
| MPN | TDR 3-2412SM |
| LCSC Part # | C6880414 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 82% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.74" Length x 0.50" Width x 0.34" Height (18.9 mm x 12.8 mm x 8.7 mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | Remote on/off, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 3 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 250mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 82% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.74" Length x 0.50" Width x 0.34" Height (18.9 mm x 12.8 mm x 8.7 mm) | |
| Voltage - Output 2 | - | |
| Certification | - |
| Type | Description | |
|---|---|---|
| characteristic | Remote on/off, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 3 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 250mA |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 46.3516 | $ 46.35 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 82% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.74" Length x 0.50" Width x 0.34" Height (18.9 mm x 12.8 mm x 8.7 mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | Remote on/off, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 3 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 250mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 82% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.74" Length x 0.50" Width x 0.34" Height (18.9 mm x 12.8 mm x 8.7 mm) | |
| Voltage - Output 2 | - | |
| Certification | - |
| Type | Description | |
|---|---|---|
| characteristic | Remote on/off, SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 3 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 12V | |
| Current output (maximum value) | 250mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

