TRACO POWER TDN 1-4811WISM
| Manufacturer | |
| MPN | TDN 1-4811WISM |
| LCSC Part # | C6880368 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 78% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 90°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.52" long x 0.36" wide x 0.40" high (13.2mm x 9.1mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | Remote on/off, SCP | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 1 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 200mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 78% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 90°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.52" long x 0.36" wide x 0.40" high (13.2mm x 9.1mm x 10.2mm) | |
| Voltage - Output 2 | - |
| Type | Description | |
|---|---|---|
| Certification | - | |
| characteristic | Remote on/off, SCP | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 1 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 200mA |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.4496 | $ 22.45 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 78% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 90°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.52" long x 0.36" wide x 0.40" high (13.2mm x 9.1mm x 10.2mm) | |
| Voltage - Output 2 | - | |
| Certification | - | |
| characteristic | Remote on/off, SCP | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 1 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 200mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 78% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 90°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.52" long x 0.36" wide x 0.40" high (13.2mm x 9.1mm x 10.2mm) | |
| Voltage - Output 2 | - |
| Type | Description | |
|---|---|---|
| Certification | - | |
| characteristic | Remote on/off, SCP | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 1 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 200mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

