TRACO POWER THN 15-4821WI
| Manufacturer | |
| MPN | THN 15-4821WI |
| LCSC Part # | C6880062 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | |
| Voltage - Output 2 | -5V | |
| Certification | CB,cURus | |
| characteristic | Remote On/Off, OVP, SCP, UVLO | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 15 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 1.5A,1.5A |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | |
| Voltage - Output 2 | -5V | |
| Certification | CB,cURus |
| Type | Description | |
|---|---|---|
| characteristic | Remote On/Off, OVP, SCP, UVLO | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 15 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 1.5A,1.5A |
Introduction
The THN 15WI series is the latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15 W comes in a encapsulated, shielded metal package with dimensions of only 1.0"×1.0"×0.4" and occupies 50% (!) less board space. All models have ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 87% which allows an operating temperature range of -40°C to +85°C (with derating). Further features include remote On/Off and trimmable output.
Features
- Smallest encapsulated 15 W Converter
- Ultra compact size: 1.0"×1.0"×0.4"
- Shielded metal case with isolated baseplate
- Ultrawide 4:1 input ranges: 9 - 36 VDC or 18 - 75 VDC
- Output voltage Trim 5 Vout models with trim up to 6 VDC ideal for LDO applications
- I/O isolation voltage 1600 VDC
- Very high efficiency up to 87%
- Operating temp. range: -40°C to +85°C
- Remote On/Off control
Applications
- Battery operated equipment
- Mobile instrumentation
- Distributed power architectures in communication and industrial electronics
- Everywhere where space on PCB is critical
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 58.0935 | $ 58.09 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | |
| Voltage - Output 2 | -5V | |
| Certification | CB,cURus | |
| characteristic | Remote On/Off, OVP, SCP, UVLO | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 15 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 1.5A,1.5A |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 85% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.00" Length x 1.00" Width x 0.39" Height (25.4mm x 25.4mm x 9.9mm) | |
| Voltage - Output 2 | -5V | |
| Certification | CB,cURus |
| Type | Description | |
|---|---|---|
| characteristic | Remote On/Off, OVP, SCP, UVLO | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 15 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 5V | |
| Current output (maximum value) | 1.5A,1.5A |
Introduction
The THN 15WI series is the latest generation of high performance DC/DC converter modules setting new standards concerning power density. This product with 15 W comes in a encapsulated, shielded metal package with dimensions of only 1.0"×1.0"×0.4" and occupies 50% (!) less board space. All models have ultra wide 4:1 input voltage range and precisely regulated output voltages. Advanced circuit design provides high efficiency up to 87% which allows an operating temperature range of -40°C to +85°C (with derating). Further features include remote On/Off and trimmable output.
Features
- Smallest encapsulated 15 W Converter
- Ultra compact size: 1.0"×1.0"×0.4"
- Shielded metal case with isolated baseplate
- Ultrawide 4:1 input ranges: 9 - 36 VDC or 18 - 75 VDC
- Output voltage Trim 5 Vout models with trim up to 6 VDC ideal for LDO applications
- I/O isolation voltage 1600 VDC
- Very high efficiency up to 87%
- Operating temp. range: -40°C to +85°C
- Remote On/Off control
Applications
- Battery operated equipment
- Mobile instrumentation
- Distributed power architectures in communication and industrial electronics
- Everywhere where space on PCB is critical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

