TRACO POWER THM 15-2411
| Manufacturer | |
| MPN | THM 15-2411 |
| LCSC Part # | C6880013 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 15W | |
| efficiency | 90% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal)、医疗 | |
| Maximum output current | 3A | |
| input voltage | 18~36V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 15W | |
| efficiency | 90% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal)、医疗 | |
| Maximum output current | 3A | |
| input voltage | 18~36V | |
| Output count | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 66.6727 | $ 66.67 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 15W | |
| efficiency | 90% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal)、医疗 | |
| Maximum output current | 3A | |
| input voltage | 18~36V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 15W | |
| efficiency | 90% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal)、医疗 | |
| Maximum output current | 3A | |
| input voltage | 18~36V | |
| Output count | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

