ADI LTC4300A-3CMS8#PBF
| Manufacturer | |
| MPN | LTC4300A-3CMS8#PBF |
| LCSC Part # | C687987 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 2-Wire Bus 2 MSOP-8 Signal Buffers, Repeaters, Splitters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Type | Buffer;Accelerator | |
| Voltage - Supply | 2.7V~5.5V | |
| Input type | 2-Wire Bus | |
| Number of Channels | 2 | |
| Input Capacitance | 10pF | |
| Output Type | 2-Wire Bus | |
| Features | Bus capacitance isolation;Hot-swap protection;Level shifting | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Type | Buffer;Accelerator | |
| Voltage - Supply | 2.7V~5.5V | |
| Input type | 2-Wire Bus |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Input Capacitance | 10pF | |
| Output Type | 2-Wire Bus | |
| Features | Bus capacitance isolation;Hot-swap protection;Level shifting | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The LTC4300A-3 hot swappable 2-wire bus buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. When the connection is made, the LTC4300A-3 provides bidirectional buffering, keeping the backplane and card capacitances isolated. Rise time accelerator circuitry allows the use of weaker DC pull-up currents while still meeting rise time requirements. During insertion, the SDA and SCL lines are precharged to 1V to minimize bus disturbances. The LTC4300A-3 provides level translation between 3.3V and 5V supplies. The backplane and card can both be powered with supplies ranging from 2.7V to 5.5V. The LTC4300A-3 also incorporates a CMOS threshold ENABLE pin which forces the part into a low current mode and isolates the card from the backplane. When driven to VCC, the ENABLE pin sets normal operation. The LTC4300A-3 is available in the MSOP and 3mm × 3mm DFN packages.
Features
- Bidirectional Buffer for SDA and SCL Lines
- Increases Fanout
- Prevents SDA and SCL Corruption During Live Board Insertion and Removal From Backplane
- Logic Threshold ENABLE Input
- Isolates Input SDA and SCL Lines From Output
- Compatible with I²C, I2C Fast Mode and SMBus Standards (Up to 400kHz Operation)
- 1V Precharge on all SDA and SCL Lines
- Supports Clock Stretching, Arbitration and Synchronization
- 5V to 3.3V Level Translation
- High Impedance SDA, SCL Pins for VGC = 0V, VCC2 = 0V
- Small 8-Lead DFN and MSOP Packages
Applications
- Hot Board Insertion
- Servers
- Capacitance Buffer/Bus Extender
- Desktop Computer
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9682 | $ 1.97 |
| 10+ | $ 1.669 | $ 16.69 |
| 30+ | $ 1.4823 | $ 44.47 |
| 100+ | $ 1.2895 | $ 128.95 |
| 500+ | $ 1.2032 | $ 601.60 |
| 1,000+ | $ 1.1661 | $ 1166.10 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Type | Buffer;Accelerator | |
| Voltage - Supply | 2.7V~5.5V | |
| Input type | 2-Wire Bus | |
| Number of Channels | 2 | |
| Input Capacitance | 10pF | |
| Output Type | 2-Wire Bus | |
| Features | Bus capacitance isolation;Hot-swap protection;Level shifting | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Type | Buffer;Accelerator | |
| Voltage - Supply | 2.7V~5.5V | |
| Input type | 2-Wire Bus |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Input Capacitance | 10pF | |
| Output Type | 2-Wire Bus | |
| Features | Bus capacitance isolation;Hot-swap protection;Level shifting | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The LTC4300A-3 hot swappable 2-wire bus buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. When the connection is made, the LTC4300A-3 provides bidirectional buffering, keeping the backplane and card capacitances isolated. Rise time accelerator circuitry allows the use of weaker DC pull-up currents while still meeting rise time requirements. During insertion, the SDA and SCL lines are precharged to 1V to minimize bus disturbances. The LTC4300A-3 provides level translation between 3.3V and 5V supplies. The backplane and card can both be powered with supplies ranging from 2.7V to 5.5V. The LTC4300A-3 also incorporates a CMOS threshold ENABLE pin which forces the part into a low current mode and isolates the card from the backplane. When driven to VCC, the ENABLE pin sets normal operation. The LTC4300A-3 is available in the MSOP and 3mm × 3mm DFN packages.
Features
- Bidirectional Buffer for SDA and SCL Lines
- Increases Fanout
- Prevents SDA and SCL Corruption During Live Board Insertion and Removal From Backplane
- Logic Threshold ENABLE Input
- Isolates Input SDA and SCL Lines From Output
- Compatible with I²C, I2C Fast Mode and SMBus Standards (Up to 400kHz Operation)
- 1V Precharge on all SDA and SCL Lines
- Supports Clock Stretching, Arbitration and Synchronization
- 5V to 3.3V Level Translation
- High Impedance SDA, SCL Pins for VGC = 0V, VCC2 = 0V
- Small 8-Lead DFN and MSOP Packages
Applications
- Hot Board Insertion
- Servers
- Capacitance Buffer/Bus Extender
- Desktop Computer
C687987 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

