LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ICL3223IAZ product image
Images for reference only

RENESAS ICL3223IAZRoHS

Manufacturer
MPN
ICL3223IAZ
LCSC Part #
C6879707
Packaging
SSOP-20
Customer #
Key Attributes
Transceiver 3V~5.5V 250Kbps SSOP-20 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconRENESAS ICL3223IAZ
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9743$ 2.97
200+$ 1.187$ 237.40
660+$ 1.1472$ 757.15
1,320+$ 1.1288$ 1490.02
Standard Packaging660/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackagingSSOP-20
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
Number of Drivers2
FeaturesLow-power mode;Wake-up function
Number of Receivers2

Introduction

AI Translation

The ICL3221, ICL3222, ICL3223, ICL3232, ICL3241, and ICL3243 are RS-232 transmitters/receivers operating from a 3.0V to 5.5V supply. They comply with EIA/TIA-232 and V.28/V.24 specifications, even at Vcc=3.0V. Target applications include PDAs, laptops, and portable computers, where low-power operation and reduced standby power consumption are critical. A highly efficient on-chip charge pump combined with manual and auto-shutdown features (except ICL3232) reduces standby current to 1μA. Compact package sizes and the use of small, low-value capacitors ensure board space savings. Data rates exceeding 250kbps are guaranteed under worst-case load conditions. This family is fully compatible with 3.3V-only systems, mixed 3.3V and 5.0V systems, and 5.0V-only systems.

The ICL324x are 3-driver, 5-receiver devices that provide a complete serial port for laptop or portable computers. Both devices also include a non-inverting, always-active receiver to enable a "wake-up" function.

The ICL3221, ICL3223, and ICL3243 feature auto-shutdown, which powers down the on-chip power supply and driver circuitry. Shutdown occurs when the connected peripheral is powered off or the RS-232 cable is disconnected, automatically conserving system power without requiring changes to hardware or the operating system. These devices resume normal operation when a valid RS-232 voltage is applied to any receiver input.

Applications

AI Translation
  • Systems requiring RS-232 communication ports
  • Battery-powered, handheld, and portable devices
  • Laptops and notebooks
  • Modems, printers, and other peripherals
  • Digital cameras
  • Cell phones/mobile phones

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ST3222EBPRSTSSOP-201,517$ 1.3271
MAX3223EEAP+TMAXIMSSOP-20-208mil304$ 3.2675
SP3222EBEA-L/TRMaxLinearSSOP-20-208mil22$ 2.8002
ICL3222EIAZ-TRENESASSSOP-20-208mil9$ 1.7162
MAX3224EAP+MAXIMSSOP-208$ 17.1263
MAX3224EEAP+MAXIMSSOP-20-208mil0$ 5.6729
ICL3222IAZ-TRENESASSSOP-20-208mil0$ 2.7424
ICL3223EIAZRENESASSSOP-20-208mil0$ 1.2564
ICL3223IAZ-TRENESASSSOP-20-208mil0$ 1.6325
MAX3222IDBRTISSOP-20-5.2mm0$ 2.2053