XP Power IAS0105D09
| Manufacturer | |
| MPN | IAS0105D09 |
| LCSC Part # | C6879554 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 83% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 105°C (with derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.60" long x 0.33" wide x 0.29" high (15.2mm x 8.5mm x 7.3mm) | |
| Voltage - Output 2 | -9V | |
| Certification | CE,TUV,UL | |
| characteristic | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 4.5V | |
| Voltage - Input (maximum value) | 5.5V | |
| Power | 1 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 9V | |
| Current output (maximum value) | 56mA,56mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 83% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 105°C (with derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.60" long x 0.33" wide x 0.29" high (15.2mm x 8.5mm x 7.3mm) | |
| Voltage - Output 2 | -9V |
| Type | Description | |
|---|---|---|
| Certification | CE,TUV,UL | |
| characteristic | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 4.5V | |
| Voltage - Input (maximum value) | 5.5V | |
| Power | 1 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 9V | |
| Current output (maximum value) | 56mA,56mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The dual output IAS01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. This product family offers a compact design with high efficiency, 1.5kV isolation with 3.0kV optional, short circuit protection and high operating temperature.
Features
AI Translation
- Unregulated dual outputs
- ±10% input range
- Dual outputs ±3.3 to ±24VDC
- SMD10 DIP package
- Industry standard pinout
- 1.5kVDC isolation, 3kVDC option
- Continuous short circuit protection
- UL62368-1 safety approvals
- Tape & reel option
- Operating temperature -40°C to +105°C
- Full load to +100°C
Applications
AI Translation
- Instrumentation
- Technology
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9612 | $ 3.96 |
Standard Packaging32/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 83% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 105°C (with derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.60" long x 0.33" wide x 0.29" high (15.2mm x 8.5mm x 7.3mm) | |
| Voltage - Output 2 | -9V | |
| Certification | CE,TUV,UL | |
| characteristic | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 4.5V | |
| Voltage - Input (maximum value) | 5.5V | |
| Power | 1 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 9V | |
| Current output (maximum value) | 56mA,56mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Output Power | - | |
| efficiency | 83% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 105°C (with derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.60" long x 0.33" wide x 0.29" high (15.2mm x 8.5mm x 7.3mm) | |
| Voltage - Output 2 | -9V |
| Type | Description | |
|---|---|---|
| Certification | CE,TUV,UL | |
| characteristic | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 4.5V | |
| Voltage - Input (maximum value) | 5.5V | |
| Power | 1 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 9V | |
| Current output (maximum value) | 56mA,56mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The dual output IAS01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analog, digital, data and relay circuits. This product family offers a compact design with high efficiency, 1.5kV isolation with 3.0kV optional, short circuit protection and high operating temperature.
Features
AI Translation
- Unregulated dual outputs
- ±10% input range
- Dual outputs ±3.3 to ±24VDC
- SMD10 DIP package
- Industry standard pinout
- 1.5kVDC isolation, 3kVDC option
- Continuous short circuit protection
- UL62368-1 safety approvals
- Tape & reel option
- Operating temperature -40°C to +105°C
- Full load to +100°C
Applications
AI Translation
- Instrumentation
- Technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

