LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hangzhou Silan Microelectronics SD6904STR product image
  • SD6904STR thumbnail 1
  • SD6904STR thumbnail 2
  • SD6904STR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hangzhou Silan Microelectronics SD6904STRRoHS

Manufacturer
MPN
SD6904STR
LCSC Part #
C68792
Packaging
SOP-7
Customer #
Key Attributes
Non-isolated LED lighting driver chip with built-in high-voltage MOSFET, high PFC, and high constant current accuracy
Datasheetpdf iconHangzhou Silan Microelectronics SD6904STR
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3279$ 0.33
10+$ 0.2575$ 2.58
30+$ 0.2273$ 6.82
100+$ 0.1897$ 18.97
500+$ 0.1729$ 86.45
1,000+$ 0.1628$ 162.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerHangzhou Silan Microelectronics
PackagingSOP-7
Output Voltage-
Frequency - Switching120kHz
FeaturesOver Voltage Protection;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP);High voltage fast start
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)85VAC~265VAC
Operating temperature-40℃~+125℃
Number of Channels-
TopologyBuck
TypeAC-DC
Output Current-
Voltage - Input(DC)-
Constant Current Accuracy3%

Introduction

AI Translation

SD690XS is a control IC dedicated to non-isolated LED driving, featuring a floating-ground Buck topology with an integrated 600V high-voltage power MOSFET. In this topology, the IC samples the inductor current internally and forms a closed-loop feedback network via an internal error amplifier, achieving high constant-current accuracy and high input/output regulation. The IC also incorporates built-in PFC control to automatically maintain a high PF across the full voltage range. Critical Conduction Mode (CRM) operation reduces switching losses and improves system conversion efficiency.

SD690XS integrates multiple protection features, including output open-circuit protection, output short-circuit protection, cycle-by-cycle overcurrent protection, over-temperature protection, and VCC overvoltage protection.

SD690XS features ultra-low startup and operating currents, enabling efficient driving of high-brightness LEDs across the full input voltage range (85VAC–265VAC).

Features

AI Translation
  • Constant current control mode (patented)
  • Integrated 600V high-voltage power MOSFET
  • Precise constant current (< ±3%) for LED
  • PF = 0.9 over full voltage input range
  • Critical conduction mode
  • LED short-circuit protection (patented)
  • LED open-circuit protection
  • VCC OVP/UVP
  • Over-temperature protection
  • Over-current protection

Applications

AI Translation
  • Bulb lights
  • T5/T8 LED luminaires
  • Various LED lighting applications