KOA HV732ARTTD125G
| Manufacturer | |
| MPN | HV732ARTTD125G |
| LCSC Part # | C6878658 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.2MΩ ±2% 250mW 0805 |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 1.2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3766 | $ 0.38 |
| 200+ | $ 0.1503 | $ 30.06 |
| 500+ | $ 0.1453 | $ 72.65 |
| 1,000+ | $ 0.1428 | $ 142.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 1.2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.2MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SDR10EZPF1204 | ROHM | 0805 | 4,960 | $ 0.0327 | ||
| HV73V2ATTD125G | KOA | 0805 | 0 | $ 0.1094 | ||
| HV732ATTD1204F | KOA | 0805 | 0 | $ 0.0681 | ||
| HV73V2ATTD1204F | KOA | 0805 | 0 | $ 0.1161 | ||
| AC0805FR-7W1M2L | YAGEO | 0805 | 0 | $ 0.0264 | ||
| PS05W3F1204T5E | UNI-ROYAL | 0805 | 0 | $ 0.0186 | ||
| ESR10EZPF1204 | ROHM | 0805 | 0 | $ 0.0147 | ||
| RK73B2ATTD125G | KOA | 0805 | 0 | $ 0.0071 | ||
| RK73B2ARTTD125G | KOA | 0805 | 0 | $ 0.0173 | ||
| SG73P2ATTD125G | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ATTD125G | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ARTTD125G | KOA | 0805 | 0 | $ 0.0896 | ||
| SG73P2ARTTD125G | KOA | 0805 | 0 | $ 0.0896 | ||
| RS73G2ATTD1204F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD1204F | KOA | 0805 | 0 | $ 0.3173 | ||
| RS73F2ATTD1204F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD1204F | KOA | 0805 | 0 | $ 0.2777 |

