KOA HV732ARTTD1004F
| Manufacturer | |
| MPN | HV732ARTTD1004F |
| LCSC Part # | C6878646 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 250mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 1MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1517 | $ 0.15 |
| 200+ | $ 0.0606 | $ 12.12 |
| 500+ | $ 0.0586 | $ 29.30 |
| 1,000+ | $ 0.0576 | $ 57.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 1MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H2ATTD1004F | KOA | 0805 | 29,750 | $ 0.0094 | ||
| AC0805FR-7W1ML | YAGEO | 0805 | 2,150 | $ 0.006 | ||
| RCC08051M00FKEA | VISHAY | 0805 | 235 | $ 0.0829 | ||
| ESR10EZPF1004 | ROHM | 0805 | 50 | $ 0.0956 | ||
| ERJP06F1004V | PANASONIC | 0805 | 13,560 | $ 0.0367 | ||
| CRCW08051M00FKEAHP | VISHAY | 0805 | 4,550 | $ 0.0986 | ||
| CRS0805-FX-1004ELF | BOURNS | 0805 | 0 | $ 0.0246 | ||
| CRM0805-FX-1004ELF | BOURNS | 0805 | 0 | $ 0.0258 | ||
| RK73H2ARTTD1004F | KOA | 0805 | 0 | $ 0.0157 | ||
| HV732ATTD1004F | KOA | 0805 | 0 | $ 0.1044 | ||
| HV73V2ATTD1004F | KOA | 0805 | 0 | $ 0.1161 | ||
| RMCP0805FT1M00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0234 | ||
| CRGP0805F1M0 | TE Connectivity | 0805 | 0 | $ 0.0271 | ||
| CRGH0805F1M0 | TE Connectivity | 0805 | 0 | $ 0.0858 | ||
| HP05W3F1004T5E | UNI-ROYAL | 0805 | 0 | $ 0.0091 | ||
| PS05W3F1004T5E | UNI-ROYAL | 0805 | 0 | $ 0.0103 | ||
| RPC0805FT1M00-HP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.167 | ||
| CMP0805-FX-1004ELF | BOURNS | 0805 | 0 | $ 0.0168 | ||
| CMP0805AFX-1004ELF | BOURNS | 0805 | 0 | $ 0.021 | ||
| SDR10EZPF1004 | ROHM | 0805 | 0 | $ 0.0457 |

